-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
352010KJT by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC4365
|
Newark | Res, 10K, 5%, 1W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:10Kohm, Product Range:3520 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Cgs Te Connectivity 352010KJT RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 1 Container: Reel | 16000 |
|
$0.0570 / $0.0590 | Buy Now |
DISTI #
18R3504
|
Newark | Res, Thick Film, 10K, 5%, 1W, 2512, Resistance:10Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3520 Series Rohs Compliant: Yes |Cgs Te Connectivity 352010KJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15 |
|
$0.0460 | Buy Now |
DISTI #
A102497CT-ND
|
DigiKey | RES SMD 10K OHM 5% 1W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
123443 In Stock |
|
$0.0484 / $0.3100 | Buy Now |
DISTI #
18R3504
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 18R3504) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 15 Partner Stock |
|
$0.0690 | Buy Now |
DISTI #
1622820-3
|
Avnet Americas | - Tape and Reel (Alt: 1622820-3) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0447 / $0.0461 | Buy Now |
DISTI #
279-352010KJT
|
Mouser Electronics | Thick Film Resistors - SMD 10KOhms 1W 200V RoHS: Compliant | 27573 |
|
$0.0550 / $0.4200 | Buy Now |
DISTI #
V72:2272_17664502
|
Arrow Electronics | Res Thick Film 2512 10K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2113 Container: Cut Strips | Americas - 433 |
|
$0.0158 / $0.0496 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 10K Ohm 5% 1W ±200ppm/°C Molded SMD T/R RoHS: Compliant |
48000 In Stock |
|
$0.0456 / $0.0515 | Buy Now |
DISTI #
69897468
|
Verical | Res Thick Film 2512 10K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 32000 |
|
$0.0602 / $0.0670 | Buy Now |
DISTI #
65684139
|
Verical | Res Thick Film 2512 10K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 16000 |
|
$0.0530 / $0.0560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
352010KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352010KJT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | 3520 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for 352010KJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 352010KJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCR2512JT10K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | 352010KJT vs FCR2512JT10K0 |
CR2512J103LF | New Sincere Electronics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | 352010KJT vs CR2512J103LF |
RM25JLN103 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | 352010KJT vs RM25JLN103 |
FCR25JX-1002 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | 352010KJT vs FCR25JX-1002 |
RM25JTN103 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | 352010KJT vs RM25JTN103 |
S2512103JR | Liket Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512, | 352010KJT vs S2512103JR |
RC1000T103JT | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | 352010KJT vs RC1000T103JT |
TSR1FM103V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | 352010KJT vs TSR1FM103V |
RC1000T103JT-P | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | 352010KJT vs RC1000T103JT-P |
CR63B103J | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | 352010KJT vs CR63B103J |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 352010KJT is designed to withstand high-vibration environments, making it suitable for applications such as industrial machinery, transportation, and aerospace.
Yes, the 352010KJT has a IP67 rating, making it suitable for outdoor use and providing protection against dust and water ingress.
The operating temperature range for the 352010KJT is -40°C to 125°C (-40°F to 257°F).
No, the 352010KJT is designed for use with wire gauges 18 AWG to 24 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.