-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35180-0400 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M9180
|
Newark | Header Connector, cable Mount, recept,4 Contacts, pin,0.343 Pitch, crimp Terminal, locking |Molex 35180-0400 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4900 / $0.5300 | Buy Now |
DISTI #
56H7098
|
Newark | Connector Housing, Plug, 4Pos, Product Range:35180 Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:8.7Mm, For Use With:Molex 35745, 35746, 35747, 35748 Series Socket Contacts Rohs Compliant: Yes |Molex 35180-0400 RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3610 | Buy Now |
DISTI #
0351800400
|
Avnet Americas | Conn Housing M 4 POS Crimp ST Bag - Bulk (Alt: 0351800400) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3341 / $0.3410 | Buy Now |
DISTI #
0351800400
|
Avnet Americas | Conn Housing M 4 POS Crimp ST Bag - Bulk (Alt: 0351800400) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3341 / $0.3410 | Buy Now |
DISTI #
538-35180-0400
|
Mouser Electronics | Headers & Wire Housings 070 MULTI W/W MALE H MALE HSG-4 351800400 RoHS: Compliant | 48 |
|
$0.3480 / $0.7600 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 4 POS Crimp ST Panel Mount Bag RoHS: Compliant | 0 |
|
$0.3770 / $0.5380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35180-0400
Molex
Buy Now
Datasheet
|
Compare Parts:
35180-0400
Molex
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | BAG PACKAGING & ROHS COMPLIANT | |
Body Breadth | 1 inch | |
Body Depth | 1.138 inch | |
Body Length | 1.043 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 34.2496 N | |
Insulation Diameter-Min | 0.098 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.343 inch | |
Mating Contact Row Spacing | 0.315 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | 7.5616 N |
This table gives cross-reference parts and alternative options found for 35180-0400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35180-0400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
351800400 | Molex | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle, | 35180-0400 vs 351800400 |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 35180-0400 connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 35180-0400 connector has a rating of IP67, which means it's protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's essential to follow proper sealing and installation procedures to maintain the connector's environmental rating.
The 35180-0400 connector is designed to accommodate wire sizes from 24 AWG to 16 AWG. Using wire sizes outside this range may compromise the connector's performance and reliability.
Yes, the 35180-0400 connector is part of Molex's modular connector system, which allows for compatibility with other Molex products and systems. However, it's essential to verify compatibility and follow proper mating and installation procedures.