-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35150-0292 by Molex is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3536947
|
Farnell | TPA RETAINER, 2POS, 6.2MM, RED RoHS: Compliant Min Qty: 2500 Lead time: 1 Weeks, 2 Days Container: Each | 267898 |
|
$0.0391 / $0.0398 | Buy Now |
DISTI #
0351500292
|
Avnet Americas | Connector Accessories 2 POS Retainer Nylon66 Red Bag - Bulk (Alt: 0351500292) RoHS: Compliant Min Qty: 12000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0269 / $0.0276 | Buy Now |
DISTI #
538-35150-0292
|
Mouser Electronics | Headers & Wire Housings 1.8 TERM POSITION AS ON ASS LOC 351500292 RoHS: Compliant | 110255 |
|
$0.0290 / $0.1000 | Buy Now |
DISTI #
70374556
|
RS | 2w WTW Versablade retainer, red Min Qty: 120000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0680 / $0.0750 | RFQ |
|
Onlinecomponents.com | Connector Accessories Retainer Straight Nylon Red VersaBlade™ Bag RoHS: Compliant |
478395 Partner Stock |
|
$0.0314 / $0.0379 | Buy Now |
DISTI #
19504315
|
Verical | Connector Accessories Retainer Straight Nylon Red VersaBlade™ Bag RoHS: Compliant Min Qty: 1737 Package Multiple: 1 | Americas - 369000 |
|
$0.0270 / $0.0360 | Buy Now |
DISTI #
84767307
|
Verical | Connector Accessories Retainer Straight Nylon Red VersaBlade™ Bag RoHS: Compliant Min Qty: 1737 Package Multiple: 1 | Americas - 139395 |
|
$0.0270 / $0.0360 | Buy Now |
DISTI #
87469861
|
Verical | Connector Accessories Retainer Straight Nylon Red VersaBlade™ Bag RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 2140 | Americas - 27400 |
|
$0.0387 / $0.0405 | Buy Now |
DISTI #
88150939
|
Verical | Connector Accessories Retainer Straight Nylon Red VersaBlade™ Bag RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0280 | Buy Now |
DISTI #
35150-0292
|
TTI | Headers & Wire Housings 1.8 TERM POSITION AS ON ASS LOC 351500292 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each |
Americas - 118000 In Stock |
|
$0.0307 / $0.0356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35150-0292
Molex
Buy Now
Datasheet
|
Compare Parts:
35150-0292
Molex
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | NO. OF CONTACTS: 2, MALE-FEMALE, NYLON, 94V-2 | |
Connector Type | INTERCONNECTION DEVICE |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
Yes, the 35150-0292 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The operating temperature range for the 35150-0292 is -40°C to 105°C (-40°F to 221°F).
Yes, the 35150-0292 is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 35150-0292 is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.