Part Details for 351-0305-000 by ITT Interconnect Solutions
Results Overview of 351-0305-000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH03050YAS | Texas Instruments | 6 A 3.3-V Input Bus Termination Power Module for DDR/QDR Memory 6-Surface Mount Module -40 to 85 | |
JM38510/30501BDA | Texas Instruments | Quadruple 2-Input Positive-OR Gates 14-CFP -55 to 125 | |
SN0305042RTHT | Texas Instruments | 1:3 LVPECL Clock Buffer & Addl LVCMOS Output & Programmable Divider 24-VQFN -40 to 85 |
Price & Stock for 351-0305-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ1302
|
Newark | Grommet Ms R 24-5 Ps |Itt Cannon 351-0305-000 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 360 |
|
$38.4100 / $53.9000 | Buy Now |
DISTI #
351-0305-000
|
Avnet Americas | COMPONENT NOT FOR RESALE GROMMET MS R 24-5 PS - Bulk (Alt: 351-0305-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$38.3520 / $42.0533 | Buy Now |
DISTI #
965-3510305000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 24-5 GROMMET RoHS: Compliant | 0 |
|
$48.2800 / $51.1000 | Order Now |
DISTI #
ITT351-0305-000
|
Heilind Electronics | 351-0305-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3510305000, MIL-DTL 5015 Series I, Circular RoHS: Compliant |
372 In Stock |
|
$42.7500 / $91.3000 | Buy Now |
DISTI #
65676593
|
Verical | Connector Circular MIL-DTL5015 Series RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 360 |
|
$13.0300 / $30.5900 | Buy Now |
DISTI #
ITT351-0305-000
|
Interstate Connecting Components | 351-0305-000 | 0 |
|
Buy Now | |
DISTI #
351-0305-000
|
ECCO | 12 |
|
$91.3000 | Buy Now | |
|
Master Electronics | 3510305000, MIL-DTL 5015 Series I, Circular RoHS: Compliant |
372 In Stock |
|
$42.7500 / $91.3000 | Buy Now |