Part Details for 351-0285-000 by ITT Interconnect Solutions
Results Overview of 351-0285-000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
351-0285-000 Information
351-0285-000 by ITT Interconnect Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 351-0285-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ1298
|
Newark | Grommet Ms R 22-10 Ps |Itt Cannon 351-0285-000 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 239 |
|
$36.0000 / $50.5100 | Buy Now |
DISTI #
965-3510285000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 22-10 GROMMET | 0 |
|
$24.7000 / $33.9900 | Order Now |
DISTI #
ITT351-0285-000
|
Heilind Electronics | 3510285000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3510285000, MIL-DTL 5015 Series I, Circular RoHS: Compliant |
372 In Stock |
|
$22.1700 / $48.5900 | Buy Now |
DISTI #
65676850
|
Verical | Connector Circular MIL-DTL5015 Series RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 239 |
|
$18.9400 / $28.6600 | Buy Now |
DISTI #
351-0285-000
|
IBS Electronics | 351-0285-000 by ITT / CANNON is a MIL-DTL-5015 Series I circular connector, designed for robust electronic applications, offering reliable performance in harsh environments. Min Qty: 5 Package Multiple: 1 | 239 |
|
$18.9375 / $28.6625 | Buy Now |
DISTI #
ITT351-0285-000
|
Interstate Connecting Components | 3510285000 | 0 |
|
Buy Now | |
DISTI #
351-0285-000
|
ECCO | 133 |
|
$48.5900 | Buy Now | |
|
Master Electronics | 3510285000, MIL-DTL 5015 Series I, Circular RoHS: Compliant |
372 In Stock |
|
$22.1700 / $48.5900 | Buy Now |