-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SOK 18-14 PTPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4792
|
Newark | Contact, Socket, 18-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:18Awg, Length:0.78" Rohs Compliant: Yes |Amp Te Connectivity 350919-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6155 |
|
$0.1650 / $0.1950 | Buy Now |
DISTI #
A25381-ND
|
DigiKey | CONN SOCKET 14-18AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7346 In Stock |
|
$0.1794 / $0.3200 | Buy Now |
DISTI #
90F4792
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90F4792) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 6155 Partner Stock |
|
$0.2100 / $0.3230 | Buy Now |
DISTI #
350919-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 350919-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1189 / $0.1356 | Buy Now |
DISTI #
571-3509193
|
Mouser Electronics | Pin & Socket Connectors UNML SOCKET 18-14 RoHS: Compliant | 14350 |
|
$0.1500 / $0.3200 | Buy Now |
DISTI #
V36:1790_07459683
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-18AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2445 | Americas - 19900 |
|
$0.1360 / $0.1874 | Buy Now |
DISTI #
V36:1790_14502499
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-18AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2049 | Americas - 14451 |
|
$0.1367 / $0.1887 | Buy Now |
DISTI #
V99:2348_07459683
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-18AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2137 | Americas - 4600 |
|
$0.0604 / $0.1162 | Buy Now |
DISTI #
70083328
|
RS | Contact Universal MATE-N-LOK 19A 600VAC 0.25 in. 0.084 in. 18-14 AWG Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 4374 |
|
$0.2330 / $0.3230 | Buy Now |
|
Future Electronics | Universal Mate-N-Lok Pre-Tin 18-14 AWG Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 11Bag |
|
$0.1210 / $0.1340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350919-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350919-3
TE Connectivity
UMNL SOK 18-14 PTPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA, UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR CAP HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 350919-3 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
Yes, the 350919-3 connector is designed to operate in harsh environments, with a temperature range of -40°C to 125°C and humidity up to 95% RH.
The 350919-3 connector has a mating cycle life of 500 cycles, making it suitable for applications where frequent connections and disconnections are required.
Yes, the 350919-3 connector is designed to be compatible with other TE Connectivity products, such as cable assemblies and PCB connectors, allowing for a comprehensive connectivity solution.