Part Details for 34THES1ATA2S22 by Vishay Spectrol
Results Overview of 34THES1ATA2S22 by Vishay Spectrol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
34THES1ATA2S22 Information
34THES1ATA2S22 by Vishay Spectrol is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 34THES1ATA2S22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-1047-ND
|
DigiKey | SENSOR ROTARY 3600DEG SLD TURRET Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$319.8300 | Buy Now |
DISTI #
70231603
|
RS | Sensor, Magnetic, Hall Effect, Servo, 1%, Analog CW, 10 Turn, 22.2 MM Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$294.2400 / $319.8300 | RFQ |
Part Details for 34THES1ATA2S22
34THES1ATA2S22 CAD Models
34THES1ATA2S22 Part Data Attributes
|
34THES1ATA2S22
Vishay Spectrol
Buy Now
Datasheet
|
Compare Parts:
34THES1ATA2S22
Vishay Spectrol
Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.05-4.95V, CYLINDRICAL, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SPECTROL | |
Reach Compliance Code | unknown | |
Additional Feature | OVER VOLTAGE PROTECTION, REVERSE VOLTAGE PROTECTION | |
Body Height | 23.7 mm | |
Body Length or Diameter | 22.2 mm | |
Housing | ANODIZED ALUMINUM | |
Linearity (%) | 1 % | |
Mounting Feature | SERVO MOUNT | |
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Output Range | 0.05-4.95V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |