Part Details for 34CMSP41B2M7RT by Grayhill Inc
Results Overview of 34CMSP41B2M7RT by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
34CMSP41B2M7RT Information
34CMSP41B2M7RT by Grayhill Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 34CMSP41B2M7RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2518
|
Newark | Tog, smin, spdt, o-O-O, n,rav, lf |Grayhill 34CMSP41B2M7RT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $6.6700 | Buy Now |
DISTI #
34CMSP41B2M7RT-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0039 | Buy Now |
DISTI #
34CMSP41B2M7RT
|
Avnet Americas | Switch Toggle (ON) OFF (ON) SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket - Bulk (Alt: 34CMSP41B2M7RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9088 / $4.3120 | Buy Now |
DISTI #
706-34CMSP41B2M7RT
|
Mouser Electronics | Toggle Switches TOG,SMIN,SPDT,O-O-O,N,RAV,LF RoHS: Compliant | 0 |
|
$4.2200 / $6.2100 | Order Now |
DISTI #
74194321
|
RS | Sub-Miniature Toggle, SPDT, SMT, Right Angle, (On)-Off-(On), 0.4 VA, Vertical Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8300 / $5.6700 | Buy Now |
DISTI #
000000000002407870
|
Sager | Toggle Switches TOG,SMIN,SPDT,O-O-O,N,RAV,LF Min Qty: 100 | 0 |
|
$3.1600 / $4.6100 | Buy Now |
Part Details for 34CMSP41B2M7RT
34CMSP41B2M7RT CAD Models
34CMSP41B2M7RT Part Data Attributes
|
34CMSP41B2M7RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34CMSP41B2M7RT
Grayhill Inc
Toggle Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 111 Weeks | |
Actuator Type | TOGGLE | |
Body Breadth | 5.08 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 9.09 mm | |
Bushing Diameter | 0.189 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | 10-48 UNS | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 4 | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |