Part Details for 349 by Adafruit Industries
Results Overview of 349 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
349 Information
349 by Adafruit Industries is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 349
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5874
|
Newark | Universal Crimping Pliers - 1.6 To 2.5Mm Size Contacts - Pa-21 |Adafruit 349 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.4400 | Buy Now |
DISTI #
1528-2304-ND
|
DigiKey | UNIVERSAL CRIMPING PLIERS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$62.4400 | Buy Now |
DISTI #
485-349
|
Mouser Electronics | Adafruit Accessories Universal Crimping Pliers RoHS: Compliant | 13 |
|
$62.4400 | Buy Now |
DISTI #
70928245
|
RS | Universal Crimping Pliers - 1.6 to 2.5mm Size Contacts - PA-21 Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.9500 | RFQ |
Part Details for 349
349 CAD Models
349 Part Data Attributes
|
349
Adafruit Industries
Buy Now
|
Compare Parts:
349
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |