Part Details for 347312 by Burkert Fluid Control Systems
Results Overview of 347312 by Burkert Fluid Control Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
347312 Information
347312 by Burkert Fluid Control Systems is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76347-312LF | Amphenol Communications Solutions | Dubox®, Crimp to Wire connector, 2.54mm (0.100in), CTW Contact | |
76347-312 | Amphenol Communications Solutions | Dubox® Crimp-to-Wire 2.54mm Contact on Reel, 20-22 AWG Wire | |
63473-120TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, Top Entry, 20 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 347312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74436595
|
RS | VALVE, DIAPHRAGM, 2030-A-2-20,0-AD-PP-SS26-C-E, 2030 SERIES Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$542.8500 | RFQ |