-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTIN FASTON HOUSING RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
346027-1 by TE Connectivity is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1698
|
Newark | Crimp Terminal Housing, Rcpt, 1Pos, Blk, Product Range:Fastin-Faston 250 Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:9Mm, For Use With:Amp Fastin-Faston 250 Series 42100 Contacts Rohs Compliant: Yes |Amp Te Connectivity 346027-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2817 |
|
$0.4010 | Buy Now |
DISTI #
346027-1-ND
|
DigiKey | CONN RCPT HSG 0.25 2POS BLACK Min Qty: 1 Lead time: 31 Weeks Container: Box |
2513 In Stock |
|
$0.7998 / $1.3900 | Buy Now |
DISTI #
346027-1
|
Avnet Americas | Conn Housing RCP 2 POS 9mm Crimp ST Loose Piece - Boxed Product (Development Kits) (Alt: 346027-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days Container: Box | 0 |
|
$0.4930 / $0.6543 | Buy Now |
DISTI #
13H1698
|
Avnet Americas | Conn Housing RCP 2 POS 9mm Crimp ST Loose Piece - Bulk (Alt: 13H1698) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$0.7050 / $0.7720 | Buy Now |
DISTI #
571-346027-1
|
Mouser Electronics | Terminals 2 WAY RECEPTACLE HSG RoHS: Compliant | 1244 |
|
$0.6940 / $1.3800 | Buy Now |
DISTI #
V36:1790_11895337
|
Arrow Electronics | Conn Housing RCP 2 POS 9mm Crimp ST Cable Mount Black Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 1918 | Americas - 176 |
|
$0.5601 / $0.8882 | Buy Now |
DISTI #
V99:2348_11895337
|
Arrow Electronics | Conn Housing RCP 2 POS 9mm Crimp ST Cable Mount Black Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2042 | Americas - 20 |
|
$0.6440 / $1.3579 | Buy Now |
|
TE Connectivity | FASTIN FASTON HOUSING RECEPTACLE Terminal Type: Receptacle Connector & Housing Type: Receptacle Number of Positions: 2 Terminal Orientation: Straight Primary Product Color: Black Receptacle 2 Straight | Crimp Terminal Housing | Part Number: 346027-1 | Internal Number: 346027-1 | Alias Number: 0-0346027-1 | Black | TE Connectivity RoHS: Compliant Min Qty: 1 | 2513 |
|
$0.7300 / $1.5300 | Buy Now |
DISTI #
AMP346027-1
|
Heilind Electronics | 2 WAY RECEPTACLE HSG. FASTI | Americas - 757 in Stock |
|
$0.8207 / $1.0221 | Buy Now |
|
Onlinecomponents.com | FASTIN FASTON HOUSING RECEPTACLE RoHS: Compliant |
205675 In Stock |
|
$0.5920 / $0.9920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
346027-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
346027-1
TE Connectivity
FASTIN FASTON HOUSING RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.905 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.724 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 9 mm | |
Total Number of Contacts | 2 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals on the 346027-1 connector.
Yes, the 346027-1 connector is designed to withstand high-vibration environments. It meets the IEC 61373 standard for vibration and shock resistance.
Yes, the 346027-1 connector is suitable for outdoor use. It has a IP67 rating, which means it is protected against dust and water ingress.
The maximum operating temperature for the 346027-1 connector is 125°C (257°F).
No, the 346027-1 connector is designed for use with wire gauges 18 AWG to 24 AWG. Using a larger wire gauge may not provide a reliable connection.