-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 73 Contact(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
34566-0103 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8508
|
Newark | Automotive Conn Housing, Rcpt, 73Pos, Product Range:Mx123 34566 Series, Gender:Receptacle, No. Of Positions:73Positions, For Use With:Molex Mx64 33467 & 34736 Socket Contacts, Ip Rating:Ip6K7, Ip6K9K, Voltage Rating:14Vdc Rohs Compliant: Yes |Molex 34566-0103 (Alternate Part Number: 822348356751 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$21.8800 / $31.1100 | Buy Now |
DISTI #
29X1984
|
Newark | Automotive Conn Housing, Rcpt, 73Pos, Product Range:Mx123 34566 Series, Gender:Receptacle, No. Of Positions:73Positions, For Use With:Molex Mx64 33467 & 34736 Socket Contacts, Ip Rating:Ip6K7, Ip6K9K, Voltage Rating:500V Rohs Compliant: Yes |Molex 34566-0103 (Alternate Part Number: 822348356751 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8800 / $31.1100 | Buy Now |
DISTI #
77AC8508
|
Avnet Americas | Conn Housing Sealed Housing Receptacle 73 POS 2.54mm ST Cable Mount Tray - Bulk (Alt: 77AC8508) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 99 Partner Stock |
|
$23.0600 / $32.4200 | Buy Now |
DISTI #
77AC8508
|
Avnet Americas | Conn Housing Sealed Housing Receptacle 73 POS 2.54mm ST Cable Mount Tray - Bulk (Alt: 77AC8508) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 99 Partner Stock |
|
$23.0600 / $32.4200 | Buy Now |
DISTI #
0345660103
|
Avnet Americas | Conn Housing Sealed Housing Receptacle 73 POS 2.54mm ST Cable Mount Tray - Trays (Alt: 0345660103) RoHS: Compliant Min Qty: 432 Package Multiple: 144 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$17.5156 / $21.9229 | Buy Now |
DISTI #
0345660103
|
Avnet Americas | Conn Housing Sealed Housing Receptacle 73 POS 2.54mm ST Cable Mount Tray - Trays (Alt: 0345660103) RoHS: Compliant Min Qty: 432 Package Multiple: 144 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$17.5156 / $21.9229 | Buy Now |
DISTI #
538-34566-0103
|
Mouser Electronics | Automotive Connectors MX123 REC HSG 73CKT KEY A OPT 0 BLK TPA RoHS: Compliant | 542 |
|
$21.9000 / $30.8700 | Buy Now |
DISTI #
70374544
|
RS | MX123 Series, 73 Way Cable Mount Socket Housing Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$27.7200 / $30.8100 | RFQ |
|
Onlinecomponents.com | Conn Housing F 73 POS 2.54mm Crimp ST Cable Mount MX123™ Automotive Tray RoHS: Compliant |
874 Partner Stock |
|
$20.7900 / $29.7000 | Buy Now |
DISTI #
34566-0103
|
TTI | Automotive Connectors MX123 REC HSG 73CKT KEY A OPT 0 BLK TPA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5066 In Stock |
|
$20.2200 / $29.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34566-0103
Molex
Buy Now
Datasheet
|
Compare Parts:
34566-0103
Molex
Rectangular Power Connector, 73 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MX123 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED SYNDIOTACTIC POLYSTYRENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 73 |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
Yes, the 34566-0103 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The operating temperature range for the 34566-0103 is -40°C to 105°C (-40°F to 221°F).
Yes, the 34566-0103 is designed for outdoor use and can withstand exposure to moisture and humidity.
No, the 34566-0103 is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.