Part Details for 3455RC 01000250 by Honeywell Sensing and Control
Results Overview of 3455RC 01000250 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3455RC 01000250 Information
3455RC 01000250 by Honeywell Sensing and Control is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 3455RC 01000250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3455RC01000250-ND
|
DigiKey | THERMOSTAT 99DEG C SPST-NO CYL Min Qty: 10 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.6750 | Buy Now |
DISTI #
785-3455RC01000250
|
Mouser Electronics | Thermostats COMMERCIAL THERMAL Temperature Sensors RoHS: Compliant | 0 |
|
$30.6700 | Order Now |
DISTI #
3455RC-01000250
|
TME | Sensor: thermostat, NO, Topen: 82°C, Tclos: 99°C, 10A, 240VAC, ±5°C Min Qty: 1 | 10 |
|
$32.1300 / $36.8900 | Buy Now |
DISTI #
000000000002158668
|
Sager | Thermostats COMMERCIAL THERMAL Temperature Sensors Min Qty: 10 | 0 |
|
$33.2700 / $36.6000 | Buy Now |