Part Details for 3455RC 01000226 by Honeywell Sensing and Control
Results Overview of 3455RC 01000226 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3455RC 01000226 Information
3455RC 01000226 by Honeywell Sensing and Control is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 3455RC 01000226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N5422
|
Newark | Thermostat, Automatic, 52 Degree C, Open On Rise, Switching Temperature:52°C, Reset Temperature:35°C, Contact Operation:Normally Closed, Sensor Terminals:Quick Connect, Sensor Housing:Flange Mount, Product Range:3455Rc Series Rohs Compliant: Yes |Honeywell 3455RC 01000226 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
480-3235-ND
|
DigiKey | THERMOSTAT 52DEG C SPST-NC CYL Min Qty: 1 Lead time: 7 Weeks Container: Tray |
823 In Stock |
|
$24.9720 / $30.6600 | Buy Now |
DISTI #
785-3455RC01000226
|
Mouser Electronics | Thermostats 0 C to + 260 C Temperature Sensors RoHS: Compliant | 121 |
|
$24.9800 / $30.6600 | Buy Now |
DISTI #
70357908
|
RS | Thermostat, Redi-Temp, Ceramic, Auto Reset, 120 Vac/240 Vac, Ceramic Housing Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8700 / $30.9700 | RFQ |
DISTI #
74491833
|
Verical | Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2231 | Americas - 439 |
|
$28.3882 / $34.8000 | Buy Now |
DISTI #
000000000002158655
|
Sager | Thermostats 0 C to + 260 C Temperature Sensors Min Qty: 1 | 0 |
|
$27.3100 / $31.2200 | Buy Now |