Part Details for 3455RC 01000232 by Honeywell Sensing and Control
Results Overview of 3455RC 01000232 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3455RC 01000232 Information
3455RC 01000232 by Honeywell Sensing and Control is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 3455RC 01000232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H8178
|
Newark | Thermal-Commercial Thermal Rohs Compliant: Yes |Honeywell 3455RC 01000232 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4200 / $44.5000 | Buy Now |
DISTI #
480-3241-ND
|
DigiKey | THERMOSTAT 85DEG C SPST-NC CYL Min Qty: 1 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.2400 / $33.1800 | Buy Now |
DISTI #
785-3455RC01000232
|
Mouser Electronics | Thermostats 1/2(L180:190/163:147 RoHS: Compliant | 0 |
|
$27.2400 / $33.1800 | Order Now |
DISTI #
70012611
|
RS | Thermostat, Standard, 120 VAC, 15 A, SPST, -18 C, 288 C Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 24 |
|
$30.1600 / $33.5100 | Buy Now |
DISTI #
39281347
|
Verical | Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 119 |
|
$20.1500 / $21.7700 | Buy Now |
DISTI #
78452294
|
Verical | Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1731 | Americas - 29 |
|
$34.5540 / $44.6940 | Buy Now |
DISTI #
87354116
|
Verical | Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$25.9420 | Buy Now |
DISTI #
3455RC-01000232
|
TME | Sensor: thermostat, NC, Topen: 85°C, Tclos: 68°C, 10A, 240VAC, ±3°C Min Qty: 1 | 11 |
|
$17.4400 | Buy Now |
DISTI #
000000000001082784
|
Sager | Thermostats 1/2(L180:190/163:147 Min Qty: 1 | 60 |
|
$29.8000 / $34.0500 | Buy Now |