-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,SOLIS PARA 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
34319 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C5561
|
Newark | Terminal, Parallel Splice, Crimp, Product Range:Solistrand Series, Wire Size Awg Min:-, Wire Size Awg Max:6Awg, Conductor Area Csa:15Mm², Terminal Material:Copper, Insulation:Non Insulated, Connector Type:Parallel Splice Rohs Compliant: Yes |Amp Te Connectivity 34319 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3495 |
|
$0.3820 / $0.8100 | Buy Now |
DISTI #
A27197-ND
|
DigiKey | CONN INLINE 6 AWG CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2727 In Stock |
|
$0.5010 / $0.8700 | Buy Now |
DISTI #
34319
|
Avnet Americas | Splice Terminal 6AWG 11.1mm 9.37mm Tin Loose Piece - Bulk (Alt: 34319) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 23044455 Factory Stock |
|
$0.3590 / $0.3817 | Buy Now |
DISTI #
01C5561
|
Avnet Americas | Splice Terminal 6AWG 11.1mm 9.37mm Tin Loose Piece - Bulk (Alt: 01C5561) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4640 / $0.7380 | Buy Now |
DISTI #
571-34319
|
Mouser Electronics | Terminals CLOSED BARREL SPLICE RoHS: Compliant | 23205 |
|
$0.3720 / $0.7700 | Buy Now |
DISTI #
V36:1790_11898370
|
Arrow Electronics | Parallel Splice Terminal 6AWG Copper 11.1mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2431 | Americas - 46306 |
|
$0.3184 / $0.5669 | Buy Now |
|
Future Electronics | Solistrand 6 AWG Copper Unsealed Closed Barrel Parallel Splice RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Container: Box | 49000Box |
|
$0.3650 / $0.4100 | Buy Now |
|
Bisco Industries | 17 |
|
Buy Now | ||
DISTI #
AMP34319
|
Heilind Electronics | SPLICE,SOLIS PARA 6 | Americas - 89189 in Stock |
|
$0.2732 / $0.3453 | Buy Now |
|
Onlinecomponents.com | SPLICE,SOLIS PARA 6 RoHS: Compliant |
11865 In Stock |
|
$0.2638 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34319
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34319
TE Connectivity
SPLICE,SOLIS PARA 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 15 mm2 | |
Wire Gauge | 6 AWG |