-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Gray Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3426-0000T by 3M Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10034264-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, Header, Right Angle, Press-Fit, 3 Pair, 10 Column, 90 Position, 2.00mm (0.079in) Pitch | |
68023-426HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 26 Positions, 2.54mm Pitch, RightAngle, 3.42mm (0.135in) Mating, 7.75mm (0.305in) Tail. | |
69133-426HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 26 Positions, 2.54 mm (0.100in) Pitch. |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3426-0000T
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3426-0000T
3M Interconnect
Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Gray Insulator,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.402 inch | |
Body Depth | 0.22 inch | |
Body Length | 2.701 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (200) OVER NICKEL (100) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | IDC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.097 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
The recommended torque is 0.5-1.5 Nm (4-12 in-lbs) for the screw locks on the 3426-0000T connector.
Yes, the 3426-0000T connector is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and screw torque.
The 3426-0000T connector has a IP67 rating, making it suitable for outdoor and harsh environmental applications, but it's essential to follow the manufacturer's guidelines for sealing and environmental testing.
The 3426-0000T connector is designed to mate with other 3M Interconnect products, but compatibility with other manufacturers' connectors is not guaranteed. It's recommended to consult with the manufacturer or a qualified engineer to ensure compatibility.
The maximum operating temperature for the 3426-0000T connector is 125°C (257°F), but it's essential to consult the datasheet and manufacturer's guidelines for specific temperature ratings and derating.