-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
22-16 F.E.P.G. RING TONGUE NO.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
342103-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0261
|
Newark | Terminal, Ring Tongue, M4, 18Awg, Red, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:18Awg, Conductor Area Csa:1.3Mm2, Product Range:Plasti-Grip Series, Insulator Colour:Red, Insulator Material:Pvc Rohs Compliant: Yes |Amp Te Connectivity 342103-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 26121 |
|
$0.1640 / $0.3040 | Buy Now |
DISTI #
96H7902
|
Newark | 22-16 F.e.p.g. Ring Tongue No. Rohs Compliant: Yes |Amp Te Connectivity 342103-1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 | Buy Now |
DISTI #
A122610-ND
|
DigiKey | CONN RING CIRC 16-22AWG #8 CRIMP Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2542 In Stock |
|
$0.2071 / $0.3700 | Buy Now |
DISTI #
342103-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.87mm 7.9mm Tin Loose Piece - Bulk (Alt: 342103-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1498 / $0.1529 | Buy Now |
DISTI #
571-342103-1
|
Mouser Electronics | Terminals 22-16 F.E.P.G. RING TONGUE NO. RoHS: Compliant | 8188 |
|
$0.1790 / $0.3400 | Buy Now |
DISTI #
70285697
|
RS | PLASTI-GRIP SERinsulated Tin Plated Crimp Ring Term, M4 Stud Size,22 to 16AWG, Red Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2750 / $0.3440 | RFQ |
|
TE Connectivity | 22-16 F.E.P.G. RING TONGUE NO. Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.3 mm² Stud Size: #8 M4 Stud Diameter: 4.3 mm Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.3 mm² #8 | Ring Terminal | Part Number: 342103-1 | Internal Number: 342103-1 | 4.3 mm | TE Connectivity RoHS: Compliant Min Qty: 1 | 2567 |
|
$0.2800 / $0.3400 | Buy Now |
|
Onlinecomponents.com | 22-16 F.E.P.G. RING TONGUE NO. RoHS: Compliant |
3829 In Stock |
|
$0.1737 / $0.2708 | Buy Now |
DISTI #
51514863
|
Verical | Ring Tongue Terminal 16-22AWG Copper Red 21.87mm Tin Loose RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1901 | Americas - 3000 |
|
$0.2065 / $0.3186 | Buy Now |
DISTI #
85247175
|
Verical | Ring Tongue Terminal 16-22AWG Copper Red 21.87mm Tin Loose RoHS: Compliant Min Qty: 350 Package Multiple: 1 | Americas - 824 |
|
$0.1790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
342103-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
342103-1
TE Connectivity
22-16 F.E.P.G. RING TONGUE NO.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 342103-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 342103-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
342106-1 | TE Connectivity | $0.3463 | 22-16 F.E.P.G. RING TONGUE 5/1 | 342103-1 vs 342106-1 |
1SET122002R0000 | TE Connectivity | Check for Price | 2.62mm2 | 342103-1 vs 1SET122002R0000 |
1SET121006R0000 | TE Connectivity | Check for Price | 1.65mm2 | 342103-1 vs 1SET121006R0000 |
1SET121007R0000 | TE Connectivity | Check for Price | 1.65mm2 | 342103-1 vs 1SET121007R0000 |
1SET121008R0000 | TE Connectivity | Check for Price | 1.65mm2 | 342103-1 vs 1SET121008R0000 |
2-342103-1 | TE Connectivity | Check for Price | * TAPE MTD F.E. | 342103-1 vs 2-342103-1 |
2-342104-1 | TE Connectivity | Check for Price | TAPE MOUNTED 22-16 F.E. TERMIN | 342103-1 vs 2-342104-1 |
1SET121005R0000 | TE Connectivity | Check for Price | 1.64mm2 | 342103-1 vs 1SET121005R0000 |
9-1377172-7 | TE Connectivity | Check for Price | Ring Terminal, 1.65mm2 | 342103-1 vs 9-1377172-7 |
The recommended torque specification for the 342103-1 connector is 0.5-1.5 Nm (4.4-13.3 in-lbs) for the screw locks, and 1.5-2.5 Nm (13.3-22.1 in-lbs) for the jack screws.
Yes, the 342103-1 connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
Yes, the 342103-1 connector is designed to operate in harsh environments, with an operating temperature range of -40°C to 125°C and a humidity rating of 95% RH at 40°C.
The 342103-1 connector has a mating cycle life of 500 cycles minimum, making it suitable for applications that require frequent mating and unmating.
Yes, the 342103-1 connector is designed for automated assembly, with a pick-and-place compatible design and a tape-and-reel packaging option available.