-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable SS VersaClock Synthesizer, SOIC0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
341MPLFT by Renesas Electronics Corporation is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 9584 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
341MPLFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
341MPLFT
Renesas Electronics Corporation
Field Programmable SS VersaClock Synthesizer, SOIC0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Renesas provides a recommended PCB layout guide in their application note (AN1844) for the 341MPLFT, which includes thermal vias, thermal pads, and heat sink recommendations to ensure optimal thermal performance.
Renesas recommends using an external overcurrent protection circuit, such as a current sense resistor and a comparator, to detect overcurrent conditions. The 341MPLFT also has a built-in overcurrent detection feature, but it's not enabled by default and requires external components to function.
Although the datasheet specifies a maximum VCC voltage of 5.5V, Renesas recommends limiting the voltage to 5.25V during power-up to ensure reliable operation and prevent damage to the device.
Renesas provides EMC design guidelines in their application note (AN1845) for the 341MPLFT, which include recommendations for PCB layout, component selection, and shielding to minimize electromagnetic interference.
The recommended clock frequency for the 341MPLFT is 16 MHz, but it can operate up to 20 MHz. However, Renesas recommends consulting their application notes and design guides for specific clock frequency requirements and considerations.