Part Details for 341MPLF by Integrated Device Technology Inc
Results Overview of 341MPLF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
341MPLF Information
341MPLF by Integrated Device Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for 341MPLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 9584 |
|
RFQ |
Part Details for 341MPLF
341MPLF CAD Models
341MPLF Part Data Attributes
|
341MPLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
341MPLF
Integrated Device Technology Inc
SOIC-8, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 341MPLF
This table gives cross-reference parts and alternative options found for 341MPLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 341MPLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
341MIPLF | Integrated Device Technology Inc | Check for Price | SOIC-8, Tube | 341MPLF vs 341MIPLF |
341MIPLFT | Integrated Device Technology Inc | Check for Price | SOIC-8, Reel | 341MPLF vs 341MIPLFT |
341MPT | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | 341MPLF vs 341MPT |
341MPLF Frequently Asked Questions (FAQ)
-
IDT recommends a 4-layer PCB with a solid ground plane, and a separate power plane for the VCC and VEE supplies. Additionally, keep the signal traces short and away from the power planes to minimize noise and coupling.
-
Follow the power-up sequence specified in the datasheet, and ensure that the VCC and VEE supplies are stable and within the recommended voltage range. Also, initialize the device by setting the appropriate register values and configuring the clock inputs.
-
The 341MPLF has a maximum junction temperature of 150°C. Ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. Also, follow IDT's recommended thermal design guidelines for optimal thermal performance.
-
Use IDT's recommended debugging tools, such as a logic analyzer or oscilloscope, to capture and analyze the device's signals. Also, consult the datasheet and application notes for troubleshooting guidelines and common error scenarios.
-
Yes, the 341MPLF is a high-frequency device and requires proper EMI/EMC design considerations. Follow IDT's recommended EMI/EMC design guidelines, and ensure that the PCB layout and component selection minimize electromagnetic radiation and susceptibility.