Part Details for 34150225 by Wurth Elektronik
Results Overview of 34150225 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
34150225 Information
34150225 by Wurth Elektronik is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 34150225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK4459
|
Newark | Gasket Stamping, D-Sub, 86Db Rohs Compliant: Yes |Wurth Elektronik 34150225 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 226 |
|
$1.7100 / $2.5100 | Buy Now |
DISTI #
732-34150225-ND
|
DigiKey | WE-LTS CONDUCTIVE SHIELDING GASK Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4580 / $2.1800 | Buy Now |
DISTI #
710-34150225
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-LTS 25Pin DSub Sh 58.5 x 2 x 15 x 47mm RoHS: Compliant | 116 |
|
$1.6200 / $2.4200 | Buy Now |
Part Details for 34150225
34150225 CAD Models
34150225 Part Data Attributes
|
34150225
Wurth Elektronik
Buy Now
|
Compare Parts:
34150225
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |