Part Details for 3413.0121.11 by Schurter Electronic Components
Results Overview of 3413.0121.11 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3413.0121.11 Information
3413.0121.11 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTCAN3413DDFR | Texas Instruments | 3.3-V CAN FD transceiver with flexible IO and standby mode 8-SOT-23-THIN -40 to 150 | |
PTCAN3413DR | Texas Instruments | 3.3-V CAN FD transceiver with flexible IO and standby mode 8-SOIC -40 to 150 | |
PTCAN3413DRBR | Texas Instruments | 3.3-V CAN FD transceiver with flexible IO and standby mode 8-SON -40 to 150 |
Price & Stock for 3413.0121.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3158
|
Newark | Usf 1206 Fuse Ff 3A/Plastic Bag |Schurter 3413.0121.11 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4470 / $0.5800 | Buy Now |
DISTI #
486-3413.0121.11-ND
|
DigiKey | USF 1206 FUSE FF 3A Min Qty: 500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5072 | Buy Now |
DISTI #
3413.0121.11
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 3413.0121.11) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 20 Weeks, 6 Days Container: Box | 0 |
|
$0.3625 / $0.3895 | Buy Now |
DISTI #
693-3413.0121.11
|
Mouser Electronics | Surface Mount Fuses USF 1206 Fuse FF 3A RoHS: Compliant | 93 |
|
$0.3630 / $0.7100 | Buy Now |
DISTI #
70241266
|
RS | Fuse Super-Quick-Acting 3.2x1.6mm 3A 32VAC/63DC Epoxyd Glass PCB/SMT Tape-100 Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4900 / $0.5100 | RFQ |
|
Onlinecomponents.com | USF 1206 FUSE 3A FF RoHS: Compliant | 0 |
|
$0.3796 / $0.5580 | Buy Now |
DISTI #
3413.0121.11
|
TME | Fuse: fuse, 3A, 63VAC, 125VDC, ultra rapid, SMD, USFF, copper, 1206 Min Qty: 100 | 0 |
|
$0.4030 | RFQ |
DISTI #
000000000005238088
|
Sager | USF 1206, 3 A, 63 VDC, 32 VAC, SUPER-QUICK-ACTING FF, 500 PCS. IN BLISTER TAPE [W.12MM AND P1: 4MM] REEL [18CM] PCS., FUSE, SMT, 3.2 X 1.6 MM Min Qty: 1 | 0 |
|
$0.3494 / $0.4265 | Buy Now |
DISTI #
3413.0121.11
|
Avnet Abacus | (Alt: 3413.0121.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3413.0121.11
|
Avnet Asia | USF 1206 FUSE 3A FF (Alt: 3413.0121.11) RoHS: Compliant Min Qty: 1500 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.3132 / $0.3530 | Buy Now |
Part Details for 3413.0121.11
3413.0121.11 CAD Models
3413.0121.11 Part Data Attributes
|
3413.0121.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3413.0121.11
Schurter Electronic Components
Electric Fuse, Super Fast Blow, 3A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CUL, UL | |
Surface Mount | YES | |
Terminal Finish | GOLD NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 3413.0121.11
This table gives cross-reference parts and alternative options found for 3413.0121.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3413.0121.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3413.0121.22 | Schurter Electronic Components | $0.3297 | Electric Fuse, Super Fast Blow, 3A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | 3413.0121.11 vs 3413.0121.22 |
3413.0121.11 Frequently Asked Questions (FAQ)
-
Schurter provides a recommended PCB layout and land pattern in their application notes or design guides, which can be found on their website or through direct contact with their technical support team.
-
While the datasheet provides temperature ratings, engineers may want to know more about the component's performance in extreme temperatures. Schurter's technical support team can provide additional information on the component's thermal characteristics and recommended operating conditions.
-
Schurter may have specific guidelines for soldering and assembly, such as recommended soldering temperatures, times, and techniques, which can be obtained through their technical support team or application notes.
-
While the datasheet provides some information on the component's mechanical characteristics, engineers may want to know more about its performance in harsh environments. Schurter's technical support team can provide additional information on the component's vibration and shock resistance.
-
Schurter's technical support team or authorized distributors can provide information on equivalent or substitute components, as well as guidance on potential replacements or alternatives.