-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Super Fast Blow, 2A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3413.0119.11 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3156
|
Newark | Usf 1206 Fuse Ff 2A/Plastic Bag |Schurter 3413.0119.11 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4470 / $0.5800 | Buy Now |
DISTI #
486-3413.0119.11-ND
|
DigiKey | USF 1206 FUSE FF 2A Min Qty: 500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5072 | Buy Now |
DISTI #
3413.0119.11
|
Avnet Americas | USF 1206 FUSE 2A FF - Boxed Product (Development Kits) (Alt: 3413.0119.11) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 20 Weeks, 6 Days Container: Box | 0 |
|
$0.3625 / $0.3895 | Buy Now |
DISTI #
693-3413.0119.11
|
Mouser Electronics | Surface Mount Fuses USF 1206 Fuse FF 2A RoHS: Compliant | 110 |
|
$0.5070 / $0.7100 | Buy Now |
DISTI #
70241264
|
RS | Fuse Super-Quick-Acting 3.2x1.6mm 2A 32VAC/63DC Epoxyd Glass PCB/SMT Tape-100 Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4900 / $0.5100 | RFQ |
|
Onlinecomponents.com | USF 1206 FUSE 2A FF RoHS: Compliant | 0 |
|
$0.3796 / $0.5580 | Buy Now |
DISTI #
3413.0119.11
|
TME | Fuse: fuse, 2A, 63VAC, 125VDC, ultra rapid, SMD, USFF, copper, 1206 Min Qty: 100 | 0 |
|
$0.4030 | RFQ |
DISTI #
000000000005238086
|
Sager | USF 1206, 2 A, 63 VDC, 32 VAC, SUPER-QUICK-ACTING FF, 500 PCS. IN BLISTER TAPE [W.12MM AND P1: 4MM] REEL [18CM] PCS., FUSE, SMT, 3.2 X 1.6 MM Min Qty: 1 | 0 |
|
$0.3494 / $0.4265 | Buy Now |
DISTI #
3413.0119.11
|
Avnet Abacus | USF 1206 FUSE 2A FF (Alt: 3413.0119.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | USF 1206 FUSE 2A FF RoHS: Compliant | 0 |
|
$0.3796 / $0.5580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3413.0119.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3413.0119.11
Schurter Electronic Components
Electric Fuse, Super Fast Blow, 2A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CUL, UL | |
Surface Mount | YES | |
Terminal Finish | GOLD NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 3413.0119.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3413.0119.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3413.0119.26 | Schurter Electronic Components | Check for Price | Electric Fuse, Super Fast Blow, 2A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | 3413.0119.11 vs 3413.0119.26 |
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, as specified in the Schurter application notes.
The 3413.0119.11 is designed specifically for use with 5x20mm fuses, but it may be possible to use it with other types of fuses with similar dimensions. However, it's recommended to consult with Schurter or a qualified engineer to ensure compatibility and safety.
The operating temperature range for the 3413.0119.11 is -40°C to 125°C, as specified in the datasheet. However, it's recommended to derate the current rating at higher temperatures to ensure safe operation.
The 3413.0119.11 is designed to meet the requirements of IEC 60335-1, which includes vibration testing. However, it's recommended to consult with Schurter or a qualified engineer to ensure that the fuse holder meets the specific vibration requirements of your application.
The 3413.0119.11 has a protection rating of IP40, which means it's protected against solid objects larger than 1mm, but not protected against water. It's recommended to use a conformal coating or other environmental protection measures if the fuse holder will be exposed to humidity or water.