-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Super Fast Blow, 1.5A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3413.0117.26 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8044AH-G-RC0117 | Rochester Electronics LLC | P8044 - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS | |
TP8044AH-RC0117 | Rochester Electronics LLC | P8044 - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS | |
PTCAN3413DDFR | Texas Instruments | 3.3-V CAN FD transceiver with flexible IO and standby mode 8-SOT-23-THIN -40 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J0746
|
Newark | Usf 1206 Fuse Ff 1.5A/Blister Reel |Schurter 3413.0117.26 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3210 / $0.3710 | Buy Now |
DISTI #
486-3413.0117.26CT-ND
|
DigiKey | FUSE BRD MT 1.5A 32VAC 63VDC Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2825 / $0.8300 | Buy Now |
DISTI #
3413.0117.26
|
Avnet Americas | USF 1206 FUSE 1.5A FF - Boxed Product (Development Kits) (Alt: 3413.0117.26) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 6 Days Container: Box | 0 |
|
$0.2825 / $0.3035 | Buy Now |
DISTI #
693-3413.0117.26
|
Mouser Electronics | Surface Mount Fuses USF 1206 1.5A RoHS: Compliant | 0 |
|
$0.2830 | Order Now |
DISTI #
70482380
|
RS | Fuse, Board Mount, 1.5A, 32VAC 63VDC Min Qty: 15000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4290 | RFQ |
|
Onlinecomponents.com | USF 1206 FUSE 1.5A FF RoHS: Compliant | 0 |
|
$0.2805 / $0.7680 | Buy Now |
DISTI #
000000000001185138
|
Sager | USF 1206, 1.5 A, 63 VDC, 32 VAC, SUPER-QUICK-ACTING FF, BLISTER TAPE 33 CM REEL PCS., FUSE, SMT, 3.2 X 1.6 MM Min Qty: 1 | 0 |
|
$0.2723 / $0.3324 | Buy Now |
DISTI #
3413.0117.26
|
Avnet Abacus | USF 1206 FUSE 15A FF (Alt: 3413.0117.26) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | USF 1206 FUSE 1.5A FF RoHS: Compliant | 0 |
|
$0.2805 / $0.7680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3413.0117.26
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3413.0117.26
Schurter Electronic Components
Electric Fuse, Super Fast Blow, 1.5A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 3413.0117.26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3413.0117.26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3413.0117.11 | Schurter Electronic Components | $0.0146 | Electric Fuse, Super Fast Blow, 1.5A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | 3413.0117.26 vs 3413.0117.11 |
3413.0117.22 | Schurter Electronic Components | $0.2052 | Electric Fuse, Super Fast Blow, 1.5A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | 3413.0117.26 vs 3413.0117.22 |
3413.0117.24 | Schurter Electronic Components | Check for Price | Electric Fuse, Super Fast Blow, 1.5A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | 3413.0117.26 vs 3413.0117.24 |
3413.0114.11 | Schurter Electronic Components | $0.4030 | Electric Fuse, Super Fast Blow, 0.75A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | 3413.0117.26 vs 3413.0114.11 |
3413.0119.22 | Schurter Electronic Components | $0.3484 | Electric Fuse, Super Fast Blow, 2A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | 3413.0117.26 vs 3413.0119.22 |
3413.0121.11 | Schurter Electronic Components | $0.0146 | Electric Fuse, Super Fast Blow, 3A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | 3413.0117.26 vs 3413.0121.11 |
3413.0115.26 | Schurter Electronic Components | Check for Price | Electric Fuse, Super Fast Blow, 1A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | 3413.0117.26 vs 3413.0115.26 |
3413.0121.24 | Schurter Electronic Components | Check for Price | Electric Fuse, Super Fast Blow, 3A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | 3413.0117.26 vs 3413.0121.24 |
3413.0120.24 | Schurter Electronic Components | Check for Price | Electric Fuse, Super Fast Blow, 2.5A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | 3413.0117.26 vs 3413.0120.24 |
3413.0120.26 | Schurter Electronic Components | Check for Price | Electric Fuse, Super Fast Blow, 2.5A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | 3413.0117.26 vs 3413.0120.26 |