-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Super Fast Blow, 0.25A, 125VAC, 63VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3413.0010.22 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1829479
|
Farnell | FUSE, SMD, USFF 1206, 0.25A RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 2880 |
|
$0.4981 / $0.8368 | Buy Now |
DISTI #
1829479RL
|
Farnell | FUSE, SMD, USFF 1206, 0.25A RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 2880 |
|
$0.4981 / $0.5074 | Buy Now |
DISTI #
486-1653-1-ND
|
DigiKey | FUSE BRD MNT 250MA 125VAC 63VDC Min Qty: 1 Lead time: 54 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10342 In Stock |
|
$0.4650 / $0.6900 | Buy Now |
DISTI #
3413.0010.22
|
Avnet Americas | USFF 1206 FUSE 250mA FF SMT (1206) - Boxed Product (Development Kits) (Alt: 3413.0010.22) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 3 Days Container: Box | 3000 |
|
$0.4131 / $0.4352 | Buy Now |
DISTI #
693-3413.0010.22
|
Mouser Electronics | Surface Mount Fuses USFF 1206 FUSE 250mA FF SMT (1206) RoHS: Compliant | 4416 |
|
$0.4650 / $0.6700 | Buy Now |
DISTI #
70435919
|
RS | Fuse, Super-Quick-Acting, 3.2x1.6mm, 0.25A, 125VAC/63DC, Epoxyd Glass, PCB/SMT Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.5600 / $0.7000 | Buy Now |
|
Onlinecomponents.com | USFF 1206 FUSE 250mA FF SMT (1206) RoHS: Compliant |
3000 In Stock |
|
$0.4667 / $0.5370 | Buy Now |
DISTI #
61203114
|
Verical | Fuse Chip Very Fast Acting 0.25A 63V SMD Solder Pad 1206 3.2 X 1.6 X 1.6mm Epoxy Glass T/R cULus RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2042 | Americas - 3000 |
|
$0.6159 / $0.6980 | Buy Now |
DISTI #
87348423
|
Verical | Fuse Chip Very Fast Acting 0.25A 63V SMD Solder Pad 1206 3.2 X 1.6 X 1.6mm Epoxy Glass T/R cULus RoHS: Compliant Min Qty: 56 Package Multiple: 1 | Americas - 1684 |
|
$1.2600 | Buy Now |
DISTI #
3413.0010.22
|
TME | Fuse: fuse, 250mA, 125VAC, 63VDC, ultra rapid, 3.2x1.6mm, SMD, USFF Min Qty: 1 | 1764 |
|
$0.6500 / $1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3413.0010.22
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3413.0010.22
Schurter Electronic Components
Electric Fuse, Super Fast Blow, 0.25A, 125VAC, 63VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 54 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 100 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.6 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 0.1 ms | |
Rated Breaking Capacity | 10 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Schurter provides a recommended PCB layout and land pattern in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal issues.
The 3413.0010.22 is rated for operation up to 125°C, but its performance may degrade above 100°C. It's essential to consider the fuse's temperature derating curve and ensure proper cooling in high-temperature applications.
While the 3413.0010.22 is a robust component, it's essential to ensure proper PCB mounting and secure the fuse to prevent movement or vibration-induced failure. Schurter recommends following their guidelines for mechanical stress testing.
Schurter recommends a soldering profile with a peak temperature of 260°C and a dwell time of 3-5 seconds. It's essential to follow a controlled soldering process to prevent thermal damage to the fuse.
The 3413.0010.22 is designed to handle high inrush currents, but it's essential to consider the fuse's I²t rating and ensure it's suitable for the specific application. Schurter provides guidance on inrush current handling in their application notes.