Part Details for 3413.0010.11 by Schurter Electronic Components
Results Overview of 3413.0010.11 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3413.0010.11 Information
3413.0010.11 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 3413.0010.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R8081
|
Newark | Fuse, Smd, 250Ma, 1206, Fast Acting, Fuse Current:250Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Usff 1206 Series Rohs Compliant: Yes |Schurter 3413.0010.11 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
Buy Now | |
DISTI #
486-4670-ND
|
DigiKey | FUSE BRD MNT 250MA 125VAC 63VDC Min Qty: 1 Lead time: 54 Weeks Container: Bulk |
723 In Stock |
|
$0.5382 / $1.4600 | Buy Now |
DISTI #
3413.0010.11
|
Avnet Americas | SMD Fuse, Very Fast Acting, 250 mA, 125 VAC, 63 VDC, 1206 [3216 Metric], USFF 1206 - Boxed Product (Development Kits) (Alt: 3413.0010.11) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 54 Weeks, 3 Days Container: Box | 0 |
|
$0.5225 / $0.5614 | Buy Now |
DISTI #
693-3413.0010.11
|
Mouser Electronics | Surface Mount Fuses USFF 1206 FUSE 250mA FF SMT (1206) RoHS: Compliant | 523 |
|
$0.5230 / $1.0200 | Buy Now |
DISTI #
70241281
|
RS | Fuse, Super-Quick-Actng, 3.2x1.6mm, 0.25A, 125VAC/63DC, Epoxyd Glass, PCB/SMT Min Qty: 500 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 | RFQ |
|
Onlinecomponents.com | USFF 1206 FUSE 250mA FF SMT (1206) RoHS: Compliant | 400 Factory Stock |
|
$0.5390 / $0.8040 | Buy Now |
DISTI #
87362137
|
Verical | Fuse Chip Very Fast Acting 0.25A 63V SMD Solder Pad 1206 3.2 X 1.6 X 1.6mm Epoxy Glass Bag cULus RoHS: Compliant Min Qty: 67 Package Multiple: 1 | Americas - 617 |
|
$0.8554 / $1.0486 | Buy Now |
DISTI #
3413.0010.11
|
TME | Fuse: fuse, 250mA, 125VAC, 63VDC, ultra rapid, 3.2x1.6mm, SMD, USFF Min Qty: 1 | 737 |
|
$0.5770 / $1.2520 | Buy Now |
DISTI #
000000000003422733
|
Sager | USFF 1206, 0.25 A, 63 VDC, 125 VAC, SUPER-QUICK-ACTING FF, PCS., FUSE, SMT, 3.2 X 1.6 MM Min Qty: 1 | 0 |
|
$0.5036 / $0.6147 | Buy Now |
DISTI #
3413.0010.11
|
Avnet Abacus | SMD Fuse Very Fast Acting 250 mA 125 VAC 63 VDC 1206 3216 Metric USFF 1206 (Alt: 3413.0010.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3413.0010.11
3413.0010.11 CAD Models
3413.0010.11 Part Data Attributes
|
3413.0010.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3413.0010.11
Schurter Electronic Components
Electric Fuse, Super Fast Blow, 0.25A, 125VAC, 63VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 54 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 100 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.6 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE | |
Pre-arcing Time-Min | 0.1 ms | |
Rated Breaking Capacity | 10 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 3413.0010.11
This table gives cross-reference parts and alternative options found for 3413.0010.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3413.0010.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3413.0010.22 | Schurter Electronic Components | $0.7879 | Electric Fuse, Super Fast Blow, 0.25A, 125VAC, 63VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | 3413.0010.11 vs 3413.0010.22 |
3413.0010.11 Frequently Asked Questions (FAQ)
-
Schurter recommends a minimum PCB spacing of 2mm between the fuse and other components, and a minimum of 1.5mm between the fuse and the PCB edge. A larger spacing is recommended for high-voltage applications.
-
The 3413.0010.11 fuse is rated for operation up to 125°C, but derating may be necessary for temperatures above 85°C. Consult the datasheet and Schurter's application notes for specific guidance.
-
Select a fuse value that is 1.5 to 2 times the maximum expected current in your circuit. Consider factors such as inrush current, steady-state current, and fault current when making your selection.
-
The 3413.0010.11 fuse is designed to meet the vibration requirements of IEC 60068-2-6, but additional testing may be necessary for extreme vibration environments. Consult Schurter's application notes for guidance.
-
The 3413.0010.11 fuse has a high inrush current withstand capability, but the specific rating depends on the fuse value and application. Consult the datasheet and Schurter's application notes for guidance on inrush current handling.