Part Details for 3403 by Heyco
Results Overview of 3403 by Heyco
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3403 Information
3403 by Heyco is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3403SRHA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 20 V/1.5 A, 500 Vrms, S-VSON4T | |
69173-403HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 3 Positions, 2.54 mm Pitch, Vertical, 7.49 mm (0.295 in.) Mating, 3.42 mm (0.135 in.) Tail | |
59202-F34-03A080LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 6 Positions. |
Price & Stock for 3403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-3403
|
Mouser Electronics | Conduit Fittings & Accessories TP-M12 GRAY METRIC THRD PLUGS RoHS: Compliant | 84 |
|
$0.2740 / $0.6500 | Buy Now |
DISTI #
72139975
|
RS | Hole Plug, Nylon, Gray, Temperature Range -4 - 176F, TP M Series Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3600 / $0.3910 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2720 / $0.2940 | Buy Now |
DISTI #
HEY3403
|
Heilind Electronics | TP M12 GRAY | Americas - 14740 in Stock |
|
$0.2712 / $0.3838 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2195 / $0.3912 | Buy Now |
DISTI #
HEY3403
|
Interstate Connecting Components | TP M12 GRAY | 4913 |
|
$0.2712 / $0.3838 | Buy Now |
DISTI #
HEY3403
|
DB Roberts | TP M12 GRAY | 0 |
|
RFQ |
Part Details for 3403
3403 CAD Models
3403 Part Data Attributes
|
3403
Heyco
Buy Now
|
Compare Parts:
3403
Heyco
|
Samacsys Manufacturer | Heyco |