-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3403.0169.24 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-3481-1-ND
|
DigiKey | FUSE BRD MT 2A 250VAC 125VDC SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3188 In Stock |
|
$0.6075 / $0.7400 | Buy Now |
DISTI #
3403.0169.24
|
Avnet Americas | SMD Fuse, Time Delay, 2 A, 250 VAC, 125 VDC, 10.1mm x 3mm, UMT-250 - Tape and Reel (Alt: 3403.0169.24) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 5 Days Container: Reel | 346000 |
|
$0.6075 / $0.6527 | Buy Now |
DISTI #
693-3403.0169.24
|
Mouser Electronics | Surface Mount Fuses UMT 250 2A 277V Slow RoHS: Compliant | 3139 |
|
$0.6080 / $0.6900 | Buy Now |
DISTI #
70472362
|
RS | Fuse, 2A T Non-Resettable, Surface Mount, 125 V dc, 250 V ac Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3973 |
|
$0.7500 | Buy Now |
|
Onlinecomponents.com | UMT 250 FUSE 2A T RoHS: Compliant |
4000 In Stock 530000 Factory Stock |
|
$0.5760 / $0.5930 | Buy Now |
DISTI #
88135384
|
Verical | Fuse Chip Slow Blow Acting 2A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic T/R Automotive AEC-Q200 CCC/CQC/KC/PSE/UL/VDE/cULus Min Qty: 4000 Package Multiple: 4000 Date Code: 2447 | Americas - 52000 |
|
$0.5323 / $0.6066 | Buy Now |
DISTI #
67185565
|
Verical | Fuse Chip Slow Blow Acting 2A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic T/R Automotive AEC-Q200 CCC/CQC/KC/PSE/UL/VDE/cULus Min Qty: 2000 Package Multiple: 2000 Date Code: 2215 | Americas - 4000 |
|
$0.7553 / $0.7709 | Buy Now |
DISTI #
87332672
|
Verical | Fuse Chip Slow Blow Acting 2A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic T/R Automotive AEC-Q200 CCC/CQC/KC/PSE/UL/VDE/cULus Min Qty: 31 Package Multiple: 1 | Americas - 86 |
|
$0.6524 / $2.2820 | Buy Now |
|
Future Electronics | UMT250 Series Time Lag 125 V 2000 mA Non Resettable Fuse AEC-Q200 & IATF 16949 Min Qty: 2000 Package Multiple: 2000 |
14000 null |
|
$0.3200 / $0.3350 | Buy Now |
DISTI #
3403.0169.24
|
TME | Fuse: fuse, 2A, 250VAC, 125VDC, time-lag, ceramic, 3x10.1mm, SMD Min Qty: 1 | 106 |
|
$2.1400 / $3.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3403.0169.24
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3403.0169.24
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 100 A | |
Blow Characteristic | TIME LAG | |
Body Breadth | 3 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3x10.1mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 7 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 200 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | AEC-Q200; CE; CQC; CSA; CUL; IEC; KC; PSE; UKCA; UL; VDE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Schurter provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper fuse performance and reliability.
The 3403.0169.24 fuse is designed to operate within a specified temperature range. While the datasheet provides temperature ratings, it's essential to consult with Schurter's application engineers or technical support for specific guidance on high-temperature applications.
While the 3403.0169.24 fuse is designed to be robust, it's crucial to consult with Schurter's application engineers or technical support to determine the fuse's suitability for high-vibration or high-shock environments. Additional testing or custom designs may be required.
Schurter provides guidelines for storage and handling of their fuses in their documentation or through technical support. It's essential to follow these guidelines to prevent damage or degradation of the fuse during storage and handling.
Yes, when working with the 3403.0169.24 fuse, it's essential to follow proper safety precautions, such as handling the fuse by the body, avoiding static electricity, and using proper soldering techniques to prevent damage or electrical shock.