-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3403.0156.11 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3403SRHA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 20 V/1.5 A, 500 Vrms, S-VSON4T |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0937
|
Newark | Umt 250 Fuse T 100Ma L 250V Ac/Plastic Bag |Schurter 3403.0156.11 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9140 / $0.9920 | Buy Now |
DISTI #
486-2075-ND
|
DigiKey | FUSE BRD MNT 100MA 250VAC 125VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
19155 In Stock |
|
$0.6075 / $1.4200 | Buy Now |
DISTI #
3403.0156.11
|
Avnet Americas | UMT 250 FUSE 100mA T - Bag (Alt: 3403.0156.11) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
$0.6318 / $0.6527 | Buy Now |
DISTI #
693-3403.0156.11
|
Mouser Electronics | Surface Mount Fuses UMT 250 FUSE 100MA T RoHS: Compliant | 459 |
|
$0.6080 / $0.6900 | Buy Now |
DISTI #
70241595
|
RS | Fuse Time-Lag 10.1x3mm 0.1A 250VAC/VDC Ceramic Sn-Plt Cu Ends PCB/Surface Mnt Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 92 |
|
$1.1700 / $1.4600 | Buy Now |
|
Onlinecomponents.com | UMT 250 FUSE 100mA T RoHS: Compliant |
270 In Stock 500 Factory Stock |
|
$0.6100 / $0.8900 | Buy Now |
DISTI #
87701721
|
Verical | Fuse Chip Slow Blow Acting 0.1A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic Bag Automotive AEC-Q200 VDE/cULus Min Qty: 82 Package Multiple: 1 | Americas - 880 |
|
$0.7673 / $0.9444 | Buy Now |
DISTI #
51705170
|
Verical | Fuse Chip Slow Blow Acting 0.1A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic Bag Automotive AEC-Q200 VDE/cULus Min Qty: 100 Package Multiple: 100 Date Code: 1825 | Americas - 200 |
|
$1.0471 | Buy Now |
|
Bristol Electronics | 4915 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 395 |
|
$0.4725 / $1.6875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3403.0156.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3403.0156.11
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 100 A | |
Blow Characteristic | TIME LAG | |
Body Breadth | 3 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3x10.1mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 200 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | AEC-Q200; CE; CQC; CSA; CUL; IEC; KC; UKCA; UL; VDE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Schurter provides a recommended PCB layout and land pattern in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal issues.
The 3403.0156.11 is rated for operation up to 125°C. However, it's essential to consider the derating curves provided in the datasheet to ensure the fuse operates within its specified limits. Additionally, thermal management and heat dissipation should be considered in the system design.
While the 3403.0156.11 is a robust component, it's essential to consider the mechanical stress and vibration resistance of the fuse in high-vibration or high-shock applications. Schurter provides guidance on mechanical stress testing and vibration resistance in their application notes.
Schurter recommends storing the 3403.0156.11 in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Handling should be done with electrostatic discharge (ESD) precautions, and the component should be soldered within a reasonable time frame to prevent oxidation.
The 3403.0156.11 meets various safety certifications, including UL and IEC. It's essential to ensure that the fuse is used within its specified ratings and that the system design meets relevant safety standards and regulations.