Part Details for 34.6603 by Schurter Electronic Components
Results Overview of 34.6603 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
34.6603 Information
34.6603 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51866-039LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 12S 5P Right Angle Receptacle. | |
RJE1J1660310 | Amphenol Communications Solutions | Modular Jack - Verticals, Input Output Connectors 6P6C, Without Shield, Without LEDs. | |
RJE291660310H | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Single Port, No Shield, No Panel Stops |
Price & Stock for 34.6603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7800 / $1.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7800 / $1.3700 | Buy Now |
Part Details for 34.6603
34.6603 CAD Models
34.6603 Part Data Attributes
Alternate Parts for 34.6603
This table gives cross-reference parts and alternative options found for 34.6603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34.6603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
37200630411 | Littelfuse Inc | $0.6564 | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | 34.6603 vs 37200630411 |
37200630001 | Littelfuse Inc | $0.8700 | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | 34.6603 vs 37200630001 |
37200630511 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | 34.6603 vs 37200630511 |
37200630000 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 34.6603 vs 37200630000 |
3720063043 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 34.6603 vs 3720063043 |
37200630410 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 34.6603 vs 37200630410 |
3720063051 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 34.6603 vs 3720063051 |