Part Details for 34.4218 by Schurter Electronic Components
Results Overview of 34.4218 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
34.4218 Information
34.4218 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68024-218HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 18 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail. | |
69144-218LF | Amphenol Communications Solutions | Low Profile Jumper , Single Row, Multi Position Busbar , 18 Positions, 2.54mm (0.100in) Pitch | |
131-4218-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 8 Column, Double End Wall, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. |
Part Details for 34.4218
34.4218 CAD Models
34.4218 Part Data Attributes
|
34.4218
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
34.4218
Schurter Electronic Components
Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.71A, 125VAC, 125VDC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Height | 8.8 mm | |
Body Length or Diameter | 6.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 4 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.71 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 34.4218
This table gives cross-reference parts and alternative options found for 34.4218. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34.4218, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0034.4248 | Schurter Electronic Components | $2.6733 | Electric Fuse, Very Fast Blow, 0.71A, 125VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT | 34.4218 vs 0034.4248 |
0034.4548 | Schurter Electronic Components | Check for Price | Electric Fuse, Very Fast Blow, 0.71A, 125VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT | 34.4218 vs 0034.4548 |