Part Details for 34.3769 by Schurter Electronic Components
Results Overview of 34.3769 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
34.3769 Information
34.3769 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for 34.3769
34.3769 CAD Models
34.3769 Part Data Attributes
|
34.3769
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
34.3769
Schurter Electronic Components
Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.315A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 34.3769
This table gives cross-reference parts and alternative options found for 34.3769. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34.3769, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0034.3769 | Schurter Electronic Components | $0.5935 | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | 34.3769 vs 0034.3769 |
CFB0520F/315 | CamdenBoss Ltd | Check for Price | Electric Fuse, Very Fast Blow, 0.315A, 250VAC, 100A (IR), Inline/holder, 5x20mm, | 34.3769 vs CFB0520F/315 |
CFB0520T/315 | Camden Electronics Ltd | Check for Price | Electric Fuse, Time Delay Blow, 0.315A, 250VAC, 100A (IR), Inline/holder, 5x20mm, | 34.3769 vs CFB0520T/315 |
CFB0520F/315 | Camden Electronics Ltd | Check for Price | Electric Fuse, Very Fast Blow, 0.315A, 250VAC, 100A (IR), Inline/holder, 5x20mm, | 34.3769 vs CFB0520F/315 |