Part Details for 34.3104 by Schurter Electronic Components
Results Overview of 34.3104 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
34.3104 Information
34.3104 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for 34.3104
34.3104 CAD Models
34.3104 Part Data Attributes
|
34.3104
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
34.3104
Schurter Electronic Components
Electric Fuse
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
34.3104 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, as specified in the manufacturer's application notes.
-
No, the 0034.3104 is designed for use with fuses rated up to 32V DC, and using it with higher voltage ratings may compromise safety and reliability.
-
Yes, the 0034.3104 is designed to meet the requirements of automotive applications, including high temperatures and vibration resistance.
-
Yes, the 0034.3104 is rated for operation up to 125°C, making it suitable for use in high-temperature environments.
-
Yes, the 0034.3104 is compliant with RoHS and REACH regulations, making it suitable for use in EU and other regions with similar regulations.