Part Details for 33TS3101S-88N by Conec Corporation
Results Overview of 33TS3101S-88N by Conec Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
33TS3101S-88N Information
33TS3101S-88N by Conec Corporation is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 33TS3101S-88N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC33TS3101S-88N
|
Heilind Electronics | 33TS3101S-88N CONN MOD COUPLER 8P8C TO 8P8C | Americas - 0 in Stock |
|
$7.0741 / $7.7308 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9600 / $7.7300 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 8 CONTACT(S), FEMALE, JACK | 1 |
|
$26.0000 | Buy Now |
DISTI #
COC33TS3101S-88N
|
Interstate Connecting Components | 33TS3101S-88N CONN MOD COUPLER 8P8C TO 8P8C | 0 |
|
$7.0741 / $7.7308 | Buy Now |
|
CDM Electronics | Package Multiple: 1 | 0 |
|
$6.9500 / $7.3100 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$6.0000 / $9.2300 | Buy Now |
|
Vyrian | Connectors | 36 |
|
RFQ |
Part Details for 33TS3101S-88N
33TS3101S-88N CAD Models
33TS3101S-88N Part Data Attributes
|
33TS3101S-88N
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
33TS3101S-88N
Conec Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | LATCHED | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
33TS3101S-88N Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screws on the 33TS3101S-88N connector.
-
Yes, the 33TS3101S-88N connector is designed to withstand high-vibration environments and is suitable for applications such as aerospace, defense, and industrial automation.
-
Yes, the 33TS3101S-88N connector is designed to operate in harsh environments, including high temperatures up to 125°C (257°F) and high humidity up to 95% RH.
-
The 33TS3101S-88N connector is designed to be compatible with other connectors that meet the IEC 61076-3-103 standard, but compatibility should be verified with the specific connector manufacturer.
-
The 33TS3101S-88N connector is rated for a minimum of 500 mating cycles, but the actual number of mating cycles may vary depending on the application and environmental conditions.