Part Details for 33_N-SMA-50-51/1--_UE by HUBER+SUHNER
Results Overview of 33_N-SMA-50-51/1--_UE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
33_N-SMA-50-51/1--_UE Information
33_N-SMA-50-51/1--_UE by HUBER+SUHNER is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 33_N-SMA-50-51/1--_UE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2430
|
Newark | Rf Adapter, N Plug-Sma Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 33_N-SMA-50-51/1-_UE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.7000 / $175.8000 | Buy Now |
DISTI #
3628-33_N-SMA-50-51/1--_UE-ND
|
DigiKey | COAX ADAPT SMA TO N Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$97.3875 / $130.4800 | Buy Now |
DISTI #
455-33NSMA50511UE
|
Mouser Electronics | RF Adapters - Between Series N plug(m) to SMA jack(f) RoHS: Compliant | 6 |
|
$99.0200 / $133.0900 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - N-precision - SMA - 50 Ohm - plug / jack (male / female) RoHS: Compliant | 0 |
|
$89.0400 / $125.6600 | Buy Now |
Part Details for 33_N-SMA-50-51/1--_UE
33_N-SMA-50-51/1--_UE CAD Models
33_N-SMA-50-51/1--_UE Part Data Attributes
|
33_N-SMA-50-51/1--_UE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
33_N-SMA-50-51/1--_UE
HUBER+SUHNER
RF Connector Adapter, N-SMA, Male-Female, Plug-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | N-SMA | |
Additional Feature | STANDARDS: IEC 60169-16; MIL-STD-348A/304 | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PPH | |
MIL Conformance | YES | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.15 |
33_N-SMA-50-51/1--_UE Frequently Asked Questions (FAQ)
-
The recommended torque value for the 33_N-SMA-50-51/1--_UE connector is typically between 0.5 to 1.5 Nm (5-15 in-lbs), but it's best to consult the manufacturer's instructions or contact HUBER+SUHNER support for specific guidance.
-
The 33_N-SMA-50-51/1--_UE connector is designed for indoor use, but it can be used outdoors with proper protection and sealing. However, it's essential to ensure the connector is properly sealed and protected from environmental factors such as moisture, dust, and extreme temperatures.
-
The 33_N-SMA-50-51/1--_UE connector is designed for low-power applications up to 1 W. For high-power applications, it's recommended to use a connector specifically designed for high-power handling, such as the HUBER+SUHNER QN or QMA series.
-
The 33_N-SMA-50-51/1--_UE connector is designed to meet the SMA connector standard, which ensures compatibility with other SMA connectors from different manufacturers. However, it's always recommended to verify compatibility and performance with the specific connector and application.
-
The typical insertion loss for the 33_N-SMA-50-51/1--_UE connector is around 0.1-0.3 dB, depending on the frequency range and application. However, it's best to consult the manufacturer's specifications or contact HUBER+SUHNER support for more detailed information.