Part Details for 33_MMBX-SMA-50-1/111_NE by HUBER+SUHNER
Results Overview of 33_MMBX-SMA-50-1/111_NE by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
33_MMBX-SMA-50-1/111_NE Information
33_MMBX-SMA-50-1/111_NE by HUBER+SUHNER is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 33_MMBX-SMA-50-1/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-33_MMBX-SMA-50-1/111_NE-ND
|
DigiKey | COAX ADAPT SMA TO MMBX Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.9750 / $184.1800 | Buy Now |
DISTI #
455-3MMBXSMA501111NE
|
Mouser Electronics | RF Adapters - Between Series MMBX plug(m) to SMA jack(f) RoHS: Compliant | 32 |
|
$150.5200 / $175.9500 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - MMBX - SMA - 50 Ohm - plug / jack (male / female) RoHS: Compliant |
3 In Stock |
|
$144.4700 / $162.2600 | Buy Now |
DISTI #
81020254
|
Verical | Conn MMBX-SMA Adapter 0Hz to 12.4GHz 50Ohm ST PL/RCP Gold Over Nickel Single RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1915 | Americas - 3 |
|
$187.8110 / $210.9380 | Buy Now |
|
Master Electronics | Coaxial Adapter - MMBX - SMA - 50 Ohm - plug / jack (male / female) RoHS: Compliant |
3 In Stock |
|
$144.4700 / $162.2600 | Buy Now |
Part Details for 33_MMBX-SMA-50-1/111_NE
33_MMBX-SMA-50-1/111_NE CAD Models
33_MMBX-SMA-50-1/111_NE Part Data Attributes
|
33_MMBX-SMA-50-1/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
33_MMBX-SMA-50-1/111_NE
HUBER+SUHNER
RF Connector Adapter, MMBX-SMA, Female-Female, Jack-jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | MMBX-SMA | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.38 |
33_MMBX-SMA-50-1/111_NE Frequently Asked Questions (FAQ)
-
The recommended torque for tightening the 33_MMBX-SMA-50-1/111_NE connector is 0.6 Nm to 1.2 Nm (5-10 in-lbs).
-
Yes, the 33_MMBX-SMA-50-1/111_NE connector is suitable for outdoor use, as it is designed to meet the requirements of IP67 and can withstand harsh environmental conditions.
-
The 33_MMBX-SMA-50-1/111_NE connector is designed for low-power applications up to 1 W. For high-power applications, a different connector type may be required.
-
The 33_MMBX-SMA-50-1/111_NE connector is designed to be compatible with other manufacturers' SMA connectors that meet the IEC 61169-15 standard.
-
The 33_MMBX-SMA-50-1/111_NE connector is designed to operate in temperatures ranging from -40°C to +85°C (-40°F to +185°F).