Part Details for 33_MBX-SMA-50-1/111_NE by HUBER+SUHNER
Results Overview of 33_MBX-SMA-50-1/111_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
33_MBX-SMA-50-1/111_NE Information
33_MBX-SMA-50-1/111_NE by HUBER+SUHNER is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAJACK-001 | Amphenol Cables on Demand | Amphenol CO-058SMAJACK-001 SMA Male to SMA Female (RG58) 50 Ohm Coaxial Cable Assembly 1ft | |
CO-058SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-003 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-174SMAX200-010 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-010 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 10ft |
Price & Stock for 33_MBX-SMA-50-1/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-33_MBX-SMA-50-1/111_NE-ND
|
DigiKey | COAX ADAPT SMA TO MMBX Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.3876 / $189.4000 | Buy Now |
DISTI #
455-33MBXSMA501111NE
|
Mouser Electronics | RF Adapters - Between Series MBX plug(m) to SMA jack(f) RoHS: Compliant | 23 |
|
$146.1700 / $175.6700 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - MBX - SMA - 50 Ohm - plug / jack (male / female) RoHS: Compliant | 0 |
|
$148.9600 / $167.3000 | Buy Now |
Part Details for 33_MBX-SMA-50-1/111_NE
33_MBX-SMA-50-1/111_NE CAD Models
33_MBX-SMA-50-1/111_NE Part Data Attributes
|
33_MBX-SMA-50-1/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
33_MBX-SMA-50-1/111_NE
HUBER+SUHNER
RF Connector Adapter, MBX-SMA, Male-Female, Plug-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | MBX-SMA | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
MIL Conformance | NO | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.07 |
33_MBX-SMA-50-1/111_NE Frequently Asked Questions (FAQ)
-
The recommended torque for tightening the 33_MBX-SMA-50-1/111_NE connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
-
Yes, the 33_MBX-SMA-50-1/111_NE connector is designed for outdoor use and can withstand harsh environmental conditions, including temperature ranges from -40°C to +85°C and humidity up to 95%.
-
The maximum bending radius of the cable for the 33_MBX-SMA-50-1/111_NE connector is 20 mm, to ensure reliable operation and prevent damage to the cable.
-
No, the 33_MBX-SMA-50-1/111_NE connector is designed for low-power applications up to 50 W, and is not suitable for high-power applications. For high-power applications, a different connector type should be used.
-
Yes, the 33_MBX-SMA-50-1/111_NE connector is designed to be compatible with other manufacturers' components that meet the SMA standard, but compatibility should be verified before use.