-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIMMER - 3/8" SQ ST CERMET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3386X-1-152LF by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9160
|
Newark | Trimmer, Pot, 1K5, 1Turn, Th, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:1.5Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:3386 Series, Msl:- Rohs Compliant: Yes |Bourns 3386X-1-152LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$0.2390 | Buy Now |
DISTI #
05AK4672
|
Newark | Trimmer Res.-Through Hole 3/8 1.5Kohms 10 |Bourns 3386X-1-152LF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6990 / $0.9950 | Buy Now |
DISTI #
3386X-1-152LF-ND
|
DigiKey | TRIMMER 1.5KOHM 0.5W PC PIN SIDE Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1738 In Stock |
|
$0.6810 / $1.3700 | Buy Now |
DISTI #
3386X-1-152LF
|
Avnet Americas | Resistor Trimmer, Cermet, 1.5 kOhm, ? 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386X-1-152LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.5617 / $0.6008 | Buy Now |
DISTI #
06X9160
|
Avnet Americas | Resistor Trimmer, Cermet, 1.5 kOhm, ? 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 06X9160) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$0.8380 / $0.9880 | Buy Now |
DISTI #
652-3386X-1-152LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 1.5Kohms 10% 0.5Watts Square RoHS: Compliant | 1343 |
|
$0.6030 / $0.9500 | Buy Now |
DISTI #
V99:2348_06237630
|
Arrow Electronics | Res Cermet Trimmer 1.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant Min Qty: 128 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2443 | Americas - 1135 |
|
$0.5965 / $0.7836 | Buy Now |
DISTI #
70408081
|
RS | 3/8" Sq, Thru-Hole, TRIMMER, 1.5 Kilohms, Cermet, Single Turn Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.1800 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 1.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant |
1384 Partner Stock |
|
$0.6580 / $0.9880 | Buy Now |
DISTI #
61723730
|
Verical | Res Cermet Trimmer 1.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube RoHS: Compliant Min Qty: 98 Package Multiple: 1 | Americas - 1384 |
|
$0.6100 / $0.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3386X-1-152LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386X-1-152LF
Bourns Inc
TRIMMER - 3/8" SQ ST CERMET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 1500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Bourns provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure proper thermal management, minimize parasitic inductance, and optimize performance.
The 3386X-1-152LF is designed to minimize high-frequency noise and EMI. The shielded construction and internal Faraday shield help to reduce electromagnetic radiation and susceptibility. Additionally, the inductor's high self-resonant frequency (SRF) helps to filter out high-frequency noise.
While the datasheet specifies a rated voltage of 150V, the maximum allowable voltage across the inductor depends on the specific application and operating conditions. It's recommended to derate the voltage by 10-20% to ensure reliable operation and prevent premature failure.
The 3386X-1-152LF is rated for operation up to 125°C. However, it's essential to consider the inductor's temperature coefficient, which can affect its inductance and resistance at elevated temperatures. Consult with Bourns or a qualified engineer to determine the inductor's suitability for high-temperature applications.
Follow Bourns' recommended soldering and assembly guidelines, which include using a soldering iron with a temperature of 250°C or less, and ensuring the inductor is properly aligned and seated on the PCB. Avoid applying excessive force or torque during assembly, as this can damage the inductor or its terminations.