-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIMMER - 3/8" SQ ST CERMET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3386P-1-222LF by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9144
|
Newark | Trimmer, Pot, 2K2, 1Turn, Th, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:2.2Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:3386 Series, Msl:- Rohs Compliant: Yes |Bourns 3386P-1-222LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$0.2710 | Buy Now |
DISTI #
05AK4666
|
Newark | Trimmer Res.-Through Hole 3/8 2.2Kohms 10 |Bourns 3386P-1-222LF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6990 / $0.9950 | Buy Now |
DISTI #
118-3386P-1-222LF-ND
|
DigiKey | TRIMMER 2.2K OHM 0.5W PC PIN TOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1711 In Stock |
|
$0.6810 / $1.3700 | Buy Now |
DISTI #
06X9144
|
Avnet Americas | Resistor Trimmer, Cermet, 2.2 kOhm, ? 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 06X9144) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 5 Partner Stock |
|
$0.8150 / $1.1800 | Buy Now |
DISTI #
3386P-1-222LF
|
Avnet Americas | Resistor Trimmer, Cermet, 2.2 kOhm, ? 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: 3386P-1-222LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.5617 / $0.6008 | Buy Now |
DISTI #
652-3386P-1-222LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8" 2.2Kohms 10% 0.5Watts Square RoHS: Compliant | 1609 |
|
$0.6810 / $1.3700 | Buy Now |
DISTI #
70408067
|
RS | 3/8" Sq, Thru-Hole, TRIMMER, 2.2 Kilohms, Cermet, Single Turn Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 / $1.3000 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 2.2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant |
1006 Partner Stock |
|
$0.6580 / $0.9880 | Buy Now |
DISTI #
61724017
|
Verical | Res Cermet Trimmer 2.2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube RoHS: Compliant Min Qty: 98 Package Multiple: 1 | Americas - 1006 |
|
$0.6100 / $0.6400 | Buy Now |
DISTI #
3386P-1-222LF
|
Avnet Abacus | Resistor Trimmer Cermet 22 kOhm 10 500 mW 1 Turn Single Turn Through Hole (Alt: 3386P-1-222LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3386P-1-222LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3386P-1-222LF
Bourns Inc
TRIMMER - 3/8" SQ ST CERMET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 5.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 9.53 mm | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 2200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Bourns provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper component operation and minimize thermal and electrical resistance.
Handle the component by the body, avoiding touching the leads or electrical contacts. Use anti-static wrist straps, mats, or packaging to prevent ESD damage. For rework, use a low-temperature soldering iron and avoid applying excessive force or torque to the component.
While the datasheet specifies a temperature range, it's essential to consider the application's specific requirements. The 3386P-1-222LF can operate from -40°C to +125°C, but derating may be necessary for high-temperature applications or high-power circuits.
The 3386P-1-222LF is designed to meet standard vibration and shock requirements. However, for extreme environments, it's recommended to consult with Bourns or perform additional testing to ensure the component's reliability and performance.
Review the datasheet and application notes for relevant safety and regulatory information. Additionally, consult with Bourns or a qualified engineer to ensure the component meets your application's specific requirements, such as UL, CE, or RoHS compliance.