Part Details for 3380-4PG-515CC2 by Switchcraft Conxall
Results Overview of 3380-4PG-515CC2 by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3380-4PG-515CC2 Information
3380-4PG-515CC2 by Switchcraft Conxall is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD13380F3T | Texas Instruments | 12V, N ch NexFET MOSFET™, single LGA0.6x0.7, 76mOhm 3-PICOSTAR -55 to 150 | |
CSD13380F3 | Texas Instruments | 12V, N ch NexFET MOSFET™, single LGA0.6x0.7, 76mOhm 3-PICOSTAR -55 to 150 |
Price & Stock for 3380-4PG-515CC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Electroshield | Multi-Con-X Red Coupling Straight Cable Plug 4 Pin - Crimp Contacts | 231 |
|
$8.8200 / $12.5200 | Buy Now |