Part Details for 337 by JKL Components Corporation
Results Overview of 337 by JKL Components Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
337 Information
337 by JKL Components Corporation is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Price & Stock for 337
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
337JK-ND
|
DigiKey | LAMP INCAND RT-1.75 MIDG GRV 6V Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7339 | Buy Now |
DISTI #
560-337
|
Mouser Electronics | Lamps Std Midget Groove 6V .2A .63M RoHS: Compliant | 96 |
|
$0.5770 / $1.4300 | Buy Now |
|
Onlinecomponents.com | T-1 3/4 Midget Groove Lamp RoHS: Compliant |
500 In Stock |
|
$0.5100 / $2.9300 | Buy Now |
DISTI #
61364469
|
Verical | T-1 3/4 Midget Groove Lamp C-2R 1000 Hours Min Qty: 20 Package Multiple: 20 Date Code: 2145 | Americas - 500 |
|
$2.3226 / $7.1149 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 180 |
|
$0.7500 / $1.1500 | Buy Now |
|
Master Electronics | T-1 3/4 Midget Groove Lamp RoHS: Compliant |
500 In Stock |
|
$0.5100 / $2.9300 | Buy Now |
Part Details for 337
337 CAD Models
337 Part Data Attributes
|
337
JKL Components Corporation
Buy Now
|
Compare Parts:
337
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |