Part Details for 337 by Energizer Battery Company
Results Overview of 337 by Energizer Battery Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
337 Information
337 by Energizer Battery Company is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Part Details for 337
337 CAD Models
337 Part Data Attributes
|
337
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
337
Energizer Battery Company
Primary Battery
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
Battery Chemistry | SILVER OXIDE | |
Battery Type | PRIMARY | |
Capacity | 0.0083 Ah | |
Cut-off Voltage | 1.2 V | |
Diameter | 4.8 mm | |
Length | 1.65 mm | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.55 V | |
Weight | 0.13 g |