Part Details for 336503-12-0150 by Amphenol RF
Results Overview of 336503-12-0150 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
336503-12-0150 Information
336503-12-0150 by Amphenol RF is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash | |
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) |
Price & Stock for 336503-12-0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57T9552
|
Newark | Coaxial Cable Assembly, 1.13Mm, 150Mm, Black, Connector Type A:Amc Right Angle Plug, Connector Type B:Mcx Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152Mm Rohs Compliant: Yes |Amphenol Rf 336503-12-0150 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8600 / $23.3200 | Buy Now |
DISTI #
ACX1906-ND
|
DigiKey | COAX CBL U.FL, AMC TO MCX 5.9" Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7696 | Buy Now |
DISTI #
70381717
|
RS | MCX Bulkhead Jack to AMC Plug on 1.13mm cable, 150 mm Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.4000 / $29.9900 | RFQ |
DISTI #
AMR336503-12-0150
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO MCX ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MCX Bulkhead Jack to AMC Plug on 1.13mm cable 150 mm RoHS: Compliant | 1 Factory Stock |
|
$13.4200 / $21.8600 | Buy Now |
DISTI #
336503-12-0150
|
TME | Cable, AMC female,MCX female, angled,straight, 0.15m, 50Ω Min Qty: 1 | 0 |
|
$16.3200 / $23.3200 | RFQ |
DISTI #
AMR336503-12-0150
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO MCX ST | 0 |
|
Buy Now | |
DISTI #
336503-12-0150
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$14.7100 / $16.2600 | Buy Now |
|
Master Electronics | MCX Bulkhead Jack to AMC Plug on 1.13mm cable 150 mm RoHS: Compliant | 1 Factory Stock |
|
$13.4200 / $21.8600 | Buy Now |