Part Details for 334812201 by Molex
Results Overview of 334812201 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
334812201 Information
334812201 by Molex is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 334812201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
334812201
|
Avnet Abacus | Connector Sealed Housing Plug 2Position 35mm Crimp Straight Cable Mount Bag (Alt: 334812201) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 12 Weeks, 0 Days | Abacus - 2750 |
|
Buy Now | |
DISTI #
334812201
|
Avnet Abacus | Connector Sealed Housing Plug 2Position 35mm Crimp Straight Cable Mount Bag (Alt: 334812201) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
334812201
|
Chip One Stop | Interconnects RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 3162 |
|
$0.7500 / $1.4800 | Buy Now |
|
New Advantage Corporation | MX150 ASSY 1.5 BLD 1X2 BL RoHS: Compliant Min Qty: 1 Package Multiple: 1650 | 3300 |
|
$0.5806 / $0.6274 | Buy Now |
Part Details for 334812201
334812201 CAD Models
334812201 Part Data Attributes
|
334812201
Molex
Buy Now
Datasheet
|
Compare Parts:
334812201
Molex
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.673 inch | |
Body Depth | 2.159 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE SUCCINATE / SYNDIOTACTIC POLYSTYRENE | |
Mating Information | 33471 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94-HB |