Part Details for 33375-0501 by Tocos America Inc
Results Overview of 33375-0501 by Tocos America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
33375-0501 Information
33375-0501 by Tocos America Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5018ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 18 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
69305-010LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, 10 Position | |
51742-10501600AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 16S STB Vertical Receptacle. |
Price & Stock for 33375-0501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 61 |
|
RFQ |