Part Details for 33152430250200 by HARTING Technology Group
Results Overview of 33152430250200 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33152430250200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7741
|
Newark | Har-Flex 68Pole, dul-End, w/O Sr, l=250Mm |Harting 33152430250200 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3500 / $26.3300 | Buy Now |
DISTI #
1195-33152430250200-ND
|
DigiKey | HAR-FLEX 68POLE,DUL-END,W/O SR,L Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2444 | Buy Now |
DISTI #
617-33152430250200
|
Mouser Electronics | Ribbon Cables / IDC Cables Har-Flex 68Pole,Dul-end,W/O SR,L=250MM | 0 |
|
$14.3300 / $14.8300 | Order Now |
DISTI #
75125182
|
RS | Har-Flex 68Pole, Dul-end, W/O SR, L=250MM Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5400 / $26.3300 | RFQ |
DISTI #
HRT33152430250200
|
Heilind Electronics | HAR-FLEX 68POLE,DUL-END,WO SR, | Americas - 0 in Stock |
|
Buy Now |