Part Details for 331392U063JP2 by Cornell Dubilier Electronics Inc
Results Overview of 331392U063JP2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
331392U063JP2 Information
331392U063JP2 by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 331392U063JP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC6757
|
Newark | Radial |Cornell Dubilier 331392U063JP2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9100 | Buy Now |
DISTI #
338-331392U063JP2-ND
|
DigiKey | CAP ALUM 63V POLAR Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.7750 | Buy Now |
DISTI #
598-331392U063JP2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RADIAL | 0 |
|
$46.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
150 In Stock |
|
$47.9200 / $140.9600 | Buy Now |
DISTI #
87157821
|
Verical | 331392U063JP2 Min Qty: 1 Package Multiple: 1 Date Code: 2448 | Americas - 150 |
|
$92.4300 / $183.2480 | Buy Now |
|
Master Electronics | RoHS: Compliant |
150 In Stock |
|
$47.9200 / $140.9600 | Buy Now |
Part Details for 331392U063JP2
331392U063JP2 CAD Models
331392U063JP2 Part Data Attributes
|
331392U063JP2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
331392U063JP2
Cornell Dubilier Electronics Inc
CAP,AL2O3,3.9MF,63VDC,10% -TOL,75% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16.7 mΩ | |
JESD-609 Code | e3 | |
Length | 67.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 8470 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE |
Alternate Parts for 331392U063JP2
This table gives cross-reference parts and alternative options found for 331392U063JP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 331392U063JP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
331R392U063JP1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 75% +Tol, 10% -Tol, 3900uF, | 331392U063JP2 vs 331R392U063JP1 |
301392U063JP1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 10% -Tol, 3900uF, Through Hole Mount, CAN, RADIAL LEADED | 331392U063JP2 vs 301392U063JP1 |
301R392U063JP1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 10% -Tol, 3900uF, Through Hole Mount, CAN, RADIAL LEADED | 331392U063JP2 vs 301R392U063JP1 |
331R392U063JP8 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 75% +Tol, 10% -Tol, 3900uF, | 331392U063JP2 vs 331R392U063JP8 |
331R392U063JP2 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 75% +Tol, 10% -Tol, 3900uF, | 331392U063JP2 vs 331R392U063JP2 |
331392U063JP9 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 75% +Tol, 10% -Tol, 3900uF, | 331392U063JP2 vs 331392U063JP9 |
331392U063JP8 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 75% +Tol, 10% -Tol, 3900uF, | 331392U063JP2 vs 331392U063JP8 |
331392U063JP2 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3-5 seconds. It's essential to follow the manufacturer's soldering guidelines to prevent damage to the component.
-
While the 331392U063JP2 is a robust component, it's still important to consider the vibration specifications. Cornell Dubilier recommends a maximum vibration amplitude of 10g from 10-2000 Hz. Exceeding this may affect the capacitor's performance and lifespan.
-
The ESR of the 331392U063JP2 is relatively low, which means it can handle high-frequency switching applications. However, high ESR can lead to increased power losses and heat generation. It's essential to consider the ESR when designing the circuit to ensure optimal performance.
-
The 331392U063JP2 is not specifically designed for high-altitude or aerospace applications. If you need a capacitor for such applications, you should consider Cornell Dubilier's specialized products that meet the relevant industry standards, such as MIL-PRF-39006 or NASA-approved components.
-
The 331392U063JP2 has a moisture sensitivity level (MSL) of 2, which means it can withstand normal humidity levels. However, exposure to excessive moisture or water can affect its performance and lifespan. If you need a capacitor for a humid or wet environment, consider using a component with a higher MSL rating or applying conformal coating.