Part Details for 3306W-1-471 by Bourns Inc
Results Overview of 3306W-1-471 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3306W-1-471 Information
3306W-1-471 by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 3306W-1-471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9639
|
Newark | Trimmer -Smd 6Mm Rd St Cermet Open Frame /Bulk, Bag Packaging |Bourns 3306W-1-471 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2300 / $0.2490 | Buy Now |
DISTI #
118-3306W-1-471-ND
|
DigiKey | TRIMMER 470 OHM 0.2W PC PIN SIDE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1997 In Stock |
|
$0.2245 / $0.4500 | Buy Now |
DISTI #
3306W-1-471
|
Avnet Americas | TRIMMER -SMD 6MM RD ST CERMET OPEN FRAME - Bulk (Alt: 3306W-1-471) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1786 / $0.1823 | Buy Now |
DISTI #
652-3306W-1-471
|
Mouser Electronics | Trimmer Resistors - Through Hole TRIMMER -SMD 6MM RD ST CERMET OPEN FRAME | 1906 |
|
$0.1860 / $0.5000 | Buy Now |
DISTI #
73195061
|
RS | 6mm Round, Thru-Hole, TRIMMER, 470 ohms, Cermet, Open Frame, Single Turn Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4300 / $0.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1768 / $0.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1768 / $0.2800 | Buy Now |