Part Details for 33-HC997EXF-35-00-1500 by Calian
Results Overview of 33-HC997EXF-35-00-1500 by Calian
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
33-HC997EXF-35-00-1500 Information
33-HC997EXF-35-00-1500 by Calian is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1500GXH35A | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1500 A, 2-120B1S |
Price & Stock for 33-HC997EXF-35-00-1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1526-33-HC997EXF-35-00-1500-ND
|
DigiKey | EXTENDED FILTER, TRIPLE BAND Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$274.2700 | Buy Now |
DISTI #
456-33HC997EXF350015
|
Mouser Electronics | Antennas HC997EXF EXT-FLTR EMB TripleBD GNSS Helical+L-BD 35dB SMA STRmale CON 1500mm CBL RoHS: Compliant | 1 |
|
$274.2700 | Buy Now |
|
Braemac Americas-Symmetry | HC997EXF Extended-Filter Embedded Triple-band GNSS Helical Antenna + L-Band, 35dB, SMA straight male connector, 1500mm cable Min Qty: 1 | 0 |
|
$274.2700 | Buy Now |