Part Details for 32CTQ030S by International Rectifier
Results Overview of 32CTQ030S by International Rectifier
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
32CTQ030S Information
32CTQ030S by International Rectifier is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 32CTQ030S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Schottky 30V 30A 3-Pin(2+Tab) D2PAK Tube RoHS: Compliant |
2125 In Stock |
|
$1.2800 / $5.0900 | Buy Now |
|
Bristol Electronics | 3200 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODES,COMMON CATHODE,SCHOTTKY,30V V(RRM),TO-263AB | 2560 |
|
$1.1475 / $3.0600 | Buy Now |
|
Quest Components | RECTIFIER DIODES,COMMON CATHODE,SCHOTTKY,30V V(RRM),TO-263AB | 2447 |
|
$1.0080 / $2.4000 | Buy Now |
|
Quest Components | RECTIFIER DIODES,COMMON CATHODE,SCHOTTKY,30V V(RRM),TO-263AB | 96 |
|
$1.9200 / $3.8400 | Buy Now |
|
Quest Components | RECTIFIER DIODES,COMMON CATHODE,SCHOTTKY,30V V(RRM),TO-263AB | 25 |
|
$1.3560 / $2.1696 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for 32CTQ030S
32CTQ030S CAD Models
32CTQ030S Part Data Attributes
|
32CTQ030S
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
32CTQ030S
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 900 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 32CTQ030S
This table gives cross-reference parts and alternative options found for 32CTQ030S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32CTQ030S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-32CTQ030STRL-M3 | Vishay Intertechnologies | $1.0115 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | 32CTQ030S vs VS-32CTQ030STRL-M3 |
32CTQ030SPBF | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, D2PAK-3 | 32CTQ030S vs 32CTQ030SPBF |
VS-32CTQ030SPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | 32CTQ030S vs VS-32CTQ030SPBF |
32CTQ030S-GT4 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, Silicon, LEAD FREE, PLASTIC, D2PAK-3 | 32CTQ030S vs 32CTQ030S-GT4 |
32CTQ030STRR | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 | 32CTQ030S vs 32CTQ030STRR |
32CTQ030STR | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon | 32CTQ030S vs 32CTQ030STR |
VS-32CTQ030STRLPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | 32CTQ030S vs VS-32CTQ030STRLPBF |
32CTQ030STRLPBF | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, | 32CTQ030S vs 32CTQ030STRLPBF |
32CTQ030STRRPBF | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon | 32CTQ030S vs 32CTQ030STRRPBF |
32CTQ030STRL | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, | 32CTQ030S vs 32CTQ030STRL |
32CTQ030S Frequently Asked Questions (FAQ)
-
The maximum junction temperature of the 32CTQ030S is 150°C, but it's recommended to keep it below 125°C for reliable operation.
-
Proper cooling can be achieved by using a heat sink with a thermal resistance of less than 1°C/W, and ensuring good airflow around the device. The heat sink should be mounted using a thermal interface material with a thermal conductivity of at least 1 W/m-K.
-
The recommended gate drive voltage for the 32CTQ030S is between 10V and 15V, with a maximum gate-source voltage of ±20V.
-
Yes, the 32CTQ030S can be used in a parallel configuration, but it's essential to ensure that the devices are matched in terms of their electrical characteristics, and that the gate drive signals are properly synchronized to prevent shoot-through currents.
-
The maximum dv/dt rating of the 32CTQ030S is 1000 V/μs, but it's recommended to limit it to 500 V/μs or less to ensure reliable operation.